Eaton EU5C 2 Port Gateway
- RS Stock No.:
- 121-186
- Mfr. Part No.:
- 170124 EU5C-SWD-PROFINET
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€400.67
(exc. VAT)
€492.82
(inc. VAT)
Temporarily out of stock
- 4 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €400.67 |
*price indicative
- RS Stock No.:
- 121-186
- Mfr. Part No.:
- 170124 EU5C-SWD-PROFINET
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Gateway | |
| Series | EU5C | |
| Minimum Operating Temperature | -25°C | |
| Minimum Voltage | 20.4V | |
| Maximum Voltage | 28.8V | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | CSA UL Category Control No.:NRQA UL File No.:E221530 UL IEC/EN 61131-2 UL report applies to both US and Canada | |
| Number of Communication Ports | 2 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Gateway | ||
Series EU5C | ||
Minimum Operating Temperature -25°C | ||
Minimum Voltage 20.4V | ||
Maximum Voltage 28.8V | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals CSA UL Category Control No.:NRQA UL File No.:E221530 UL IEC/EN 61131-2 UL report applies to both US and Canada | ||
Number of Communication Ports 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Communication module designed for SmartWire-DT coordinators, offers a seamless connection to field bus PROFINET as a PROFINET IO-Device. The gateway features a separate USB diagnostic interface and ensures efficient operation with a connection established through the integrated 100 Mbit/s Ethernet switch. Suitable for a wide range of applications, this module guarantees reliable performance in industrial settings.
Overload proof and potential isolation for enhanced safety
Includes a separate USB diagnostic interface for easy troubleshooting
Operates with 100 Mbit/s Ethernet switch for efficient communication
Suitable for a variety of industrial applications for
