Subtotal (1 unit)*
€985.71
(exc. VAT)
€1,212.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €985.71 |
*price indicative
- RS Stock No.:
- 331-568
- Mfr. Part No.:
- DXM100-B1R2
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Gateway | |
| System Memory Capacity | 2MB | |
| System Memory Type | Micro SD card | |
| Series | DXM100 | |
| Media Interfaces | Ethernet, USB, RS485 | |
| On Board I/O | 4 Input, 6 Output | |
| Minimum Operating Temperature | -20°C | |
| Minimum Voltage | 12V | |
| Maximum Operating Temperature | 60°C | |
| Maximum Voltage | 30V | |
| Standards/Approvals | RoHS, FCC, ANATEL, CE/UKCA, NOM | |
| Number of Communication Ports | 2 | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Gateway | ||
System Memory Capacity 2MB | ||
System Memory Type Micro SD card | ||
Series DXM100 | ||
Media Interfaces Ethernet, USB, RS485 | ||
On Board I/O 4 Input, 6 Output | ||
Minimum Operating Temperature -20°C | ||
Minimum Voltage 12V | ||
Maximum Operating Temperature 60°C | ||
Maximum Voltage 30V | ||
Standards/Approvals RoHS, FCC, ANATEL, CE/UKCA, NOM | ||
Number of Communication Ports 2 | ||
- COO (Country of Origin):
- US
The Banner Wireless Controller is an industrial wireless controller that facilitates Industrial Internet of Things (IIoT) applications. As a communications gateway, it interfaces local serial ports, local I/O ports, and local ISM radio devices to the Internet using either a cellular connection or a wired Ethernet network connection.
Secure email and text messaging for alarms using the Banner Cloud Data Services
Data logging with a removable SD card
Interactive programmable user interface with LCD and LED indicators
