Hilscher netTAP 50 1 Port Ethernet Gateway, RS485
- RS Stock No.:
- 162-191
- Mfr. Part No.:
- NT 50-CC-EN
- Manufacturer:
- Hilscher
Subtotal (1 unit)*
€335.01
(exc. VAT)
€412.06
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €335.01 |
*price indicative
- RS Stock No.:
- 162-191
- Mfr. Part No.:
- NT 50-CC-EN
- Manufacturer:
- Hilscher
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hilscher | |
| Product Type | Ethernet Gateway | |
| System Memory Capacity | 8MB | |
| System Memory Type | SDRAM | |
| Operating System | Windows 7/Higher | |
| Series | netTAP 50 | |
| Media Interfaces | Ethernet | |
| COM Port Type | RS485 | |
| Minimum Voltage | 18V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Voltage | 30V | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE Sig, UKCA | |
| Number of Communication Ports | 1 | |
| Select all | ||
|---|---|---|
Brand Hilscher | ||
Product Type Ethernet Gateway | ||
System Memory Capacity 8MB | ||
System Memory Type SDRAM | ||
Operating System Windows 7/Higher | ||
Series netTAP 50 | ||
Media Interfaces Ethernet | ||
COM Port Type RS485 | ||
Minimum Voltage 18V | ||
Minimum Operating Temperature 0°C | ||
Maximum Voltage 30V | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE Sig, UKCA | ||
Number of Communication Ports 1 | ||
- COO (Country of Origin):
- DE
Hilscher Ethernet Gateway, 1 Communication Ports, 8MB System Memory Capacity - NT 50-CC-EN
This Ethernet gateway provides protocol bridging between Ethernet networks and RS485 serial devices, designed for industrial automation environments. It offers a single serial communication port and an Ethernet media Interface to integrate field devices with higher-level systems running Windows 7 or newer. The device operates across a controlled temperature range and accepts a Compact supply voltage suitable for industrial power rails.
Features and Benefits:
• Single RS485 port simplifies serial-to-network conversion
• 8MB SDRAM supports message buffering and protocol handling
• Operating range 0 to 60°C sustains factory-floor ambient conditions
• 18 to 30V supply compatibility fits common industrial power sources
• Ethernet media Interface enables seamless network connectivity
• 8MB SDRAM supports message buffering and protocol handling
• Operating range 0 to 60°C sustains factory-floor ambient conditions
• 18 to 30V supply compatibility fits common industrial power sources
• Ethernet media Interface enables seamless network connectivity
Applications
• Suitable for linking PLCs to corporate networks via RS485
• Ideal for legacy sensor networks requiring Ethernet access
• Used with HMI systems running Windows 7 or higher for data exchange
• Can be used for remote monitoring of serial field devices over Ethernet
• Ideal for legacy sensor networks requiring Ethernet access
• Used with HMI systems running Windows 7 or higher for data exchange
• Can be used for remote monitoring of serial field devices over Ethernet
What approvals does it carry for deployment in regulated sites?
It holds CE and UKCA markings indicating conformance with relevant regional directives and requirements.
How many communication channels does it provide for serial devices?
It provides a single communication port configured for RS485 connections for point-to-network integrations.
What memory resources are available for protocol stacks or buffering?
The unit includes 8MB of SDRAM which can be used for runtime protocol data and transient buffering.
What operating systems are supported for management or configuration tools?
Configuration and management utilities are compatible with Windows 7 and later versions.
Which physical network interfaces are provided for connectivity?
The device offers an Ethernet media Interface for integration into wired industrial networks.
Related links
- Hilscher netTAP 50 1 Port Ethernet Gateway, RS485
- Hilscher netTAP 50 1 Port Modbus Gateway RS422, RS232
- Hilscher netTAP 50 1 Port Ethernet Gateway, Ethernet
- Hilscher netTAP NT 50 2 Port Gateway Server RS422, RS485
- Hilscher netTAP 50 1 Port Modbus Gateway RS485, RS422
- Hilscher netTAP NT 50 2 Port Gateway Server RS232, RS422
- Hilscher NetTap 100 2 Port Ethernet Gateway, Ethernet
- Hilscher netTAP NT 50 2 Port Gateway Server RS422, RS232
