Hilscher netSWITCH 1 Port Gateway Server, Mini COMBICON 2-Pole
- RS Stock No.:
- 162-200
- Mfr. Part No.:
- NS-S3-1NRT
- Manufacturer:
- Hilscher
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 162-200
- Mfr. Part No.:
- NS-S3-1NRT
- Manufacturer:
- Hilscher
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hilscher | |
| Product Type | Gateway Server | |
| System Memory Capacity | 64kB | |
| System Memory Type | SDRAM | |
| Series | netSWITCH | |
| COM Port Type | Mini COMBICON 2-Pole | |
| Minimum Voltage | 18V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Voltage | 30V | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CE | |
| Number of Communication Ports | 1 | |
| Select all | ||
|---|---|---|
Brand Hilscher | ||
Product Type Gateway Server | ||
System Memory Capacity 64kB | ||
System Memory Type SDRAM | ||
Series netSWITCH | ||
COM Port Type Mini COMBICON 2-Pole | ||
Minimum Voltage 18V | ||
Minimum Operating Temperature -55°C | ||
Maximum Voltage 30V | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CE | ||
Number of Communication Ports 1 | ||
- COO (Country of Origin):
- DE
The Hilscher gateway switch that seamlessly connects TCP/IP networks with Sercos rings. It enables the integration of standard LAN networks into the deterministic Sercos Real-Time Ethernet system, supporting the tunneling of TCP/IP telegrams. The device is operational immediately without additional configuration and features a web interface for extended settings and easy installation into the Sercos network.
Immediate operation without additional setup
Web interface for advanced configuration options
Integrates standard Ethernet devices into Sercos networks
Facilitates high data volume buffering and transmission
Related links
- Hilscher netTAP 151 2 Port Gateway Server, Mini USB
- Hilscher EU5C-SWD 4 Port Gateway Server
- Hilscher SmartWire-DT 2 Port Gateway Server
- Hilscher netTAP NT 50 2 Port Gateway Server RS422, RS232
- Hilscher netTAP NT 50 2 Port Gateway Server RS232, RS422
- Hilscher netTAP NT 50 2 Port Gateway Server RS422, RS485
- Hilscher NL5 Gateway Server
- Hilscher NL51N Gateway Server
