Banner DXM700 2 Port Gateway

Subtotal (1 unit)*

€562.89

(exc. VAT)

€692.35

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€562.89

*price indicative

RS Stock No.:
331-570
Mfr. Part No.:
DXM700-B1
Manufacturer:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Product Type

Gateway

System Memory Capacity

16MB

System Memory Type

Sd Card

Series

DXM700

Media Interfaces

Ethernet, RS485, USB

On Board I/O

4 Discrete Output

Minimum Voltage

12V

Minimum Operating Temperature

-20°C

Maximum Voltage

30V

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS, CE, UKCA

Number of Communication Ports

2

COO (Country of Origin):
US
The Banner Wireless Controller is an industrial wireless controller that facilitates Industrial Internet of Things (IIoT) applications. As a communications gateway, it interfaces local serial ports, local I/O ports, and local ISM radio devices to the Internet using either a cellular connection or a wired Ethernet network connection.

Cellular modem Internet connectivity

Secure email for alerts using Banner Cloud Data Services

Data logged to a removable SD card

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy