Intesis INMBSPAN00 2 Port IoT Gateway, EIA 485
- RS Stock No.:
- 482-595
- Mfr. Part No.:
- INMBSPAN001R000
- Manufacturer:
- Intesis
Subtotal (1 unit)*
€266.79
(exc. VAT)
€328.15
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €266.79 |
*price indicative
- RS Stock No.:
- 482-595
- Mfr. Part No.:
- INMBSPAN001R000
- Manufacturer:
- Intesis
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intesis | |
| Product Type | IoT Gateway | |
| Series | INMBSPAN00 | |
| COM Port Type | EIA 485 | |
| Minimum Voltage | 12V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Maximum Voltage | 12V | |
| Standards/Approvals | ETIM Classification EC001604, WEEE Category IT and telecommunications equipment | |
| Number of Communication Ports | 2 | |
| Select all | ||
|---|---|---|
Brand Intesis | ||
Product Type IoT Gateway | ||
Series INMBSPAN00 | ||
COM Port Type EIA 485 | ||
Minimum Voltage 12V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Maximum Voltage 12V | ||
Standards/Approvals ETIM Classification EC001604, WEEE Category IT and telecommunications equipment | ||
Number of Communication Ports 2 | ||
- COO (Country of Origin):
- ES
The Intesis Panasonic-Modbus interface facilitates full bidirectional communication between Panasonic Etherea air conditioner units and Modbus RTU (RS-485) networks. This interface operates as a server device, enabling the Modbus system to access all signals from the air conditioner unit. This integration allows for centralized control, monitoring, and management of the air conditioner, making it compatible with Modbus-based building management systems (BMS).
Energy savings through a window contact function
AC unit control by both the remote and Modbus RTU
Dual configuration options
Related links
- Intesis INMBSPAN00 2 Port IoT Gateway, EIA 485
- Intesis INMBSMHI00 2 Port IoT Gateway, EIA 485
- Intesis INMBSSAM00 2 Port IoT Gateway, EIA 485
- Intesis INMBSFGL00 2 Port IoT Gateway, EIA 485
- Intesis INMBS 2 Port IoT Gateway, EIA 485
- Intesis IN485FGL00 2 Port IoT Gateway, EIA 485
- Intesis INMBSMID00 2 Port IoT Gateway, EIA 485
- Intesis INKNXM 2 Port IoT Gateway, EIA 485
