Intesis IN485 2 Port IoT Gateway, Console port USB, EIA 485
- RS Stock No.:
- 482-642
- Mfr. Part No.:
- IN485UNI001I100
- Manufacturer:
- Intesis
Subtotal (1 unit)*
€266.79
(exc. VAT)
€328.15
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €266.79 |
*price indicative
- RS Stock No.:
- 482-642
- Mfr. Part No.:
- IN485UNI001I100
- Manufacturer:
- Intesis
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intesis | |
| Product Type | IoT Gateway | |
| Series | IN485 | |
| Media Interfaces | USB, EIA-485 | |
| COM Port Type | Console port USB, EIA 485 | |
| Minimum Operating Temperature | 0°C | |
| Minimum Voltage | 5V | |
| Maximum Operating Temperature | 60°C | |
| Maximum Voltage | 5V | |
| Standards/Approvals | ETIM Classification EC001604, WEEE Category IT and telecommunications equipment | |
| Number of Communication Ports | 2 | |
| Select all | ||
|---|---|---|
Brand Intesis | ||
Product Type IoT Gateway | ||
Series IN485 | ||
Media Interfaces USB, EIA-485 | ||
COM Port Type Console port USB, EIA 485 | ||
Minimum Operating Temperature 0°C | ||
Minimum Voltage 5V | ||
Maximum Operating Temperature 60°C | ||
Maximum Voltage 5V | ||
Standards/Approvals ETIM Classification EC001604, WEEE Category IT and telecommunications equipment | ||
Number of Communication Ports 2 | ||
- COO (Country of Origin):
- ES
The Intesis Universal IR Air Conditioner to Modbus RTU Interface allows seamless integration of any air conditioner unit equipped with an infrared receiver into Modbus RTU systems. This device can emit and receive IR signals, enabling the air conditioner to be controlled simultaneously by both the Modbus RTU system and the IR remote. This integration provides flexibility in controlling and monitoring air conditioning systems, allowing users to manage their AC units through both the Modbus RTU network and traditional remote control methods.
Built-in room temperature and humidity sensors
AC unit control by both the remote and Modbus RTU
Configuration tool and interface automatic updates
Related links
- Intesis INBAC 3 Port IoT Gateway EIA 485, EIA-232
- Intesis IN704DAL 4 Port IoT Gateway, Console port USB Mini-B type
- Intesis IN485 2 Port IoT Gateway
- Intesis IN703DAL 5 Port IoT Gateway USB Mini-B type, EIA-232
- Intesis INMBSPAN00 2 Port IoT Gateway, EIA 485
- Intesis INMBSSAM00 2 Port IoT Gateway, EIA 485
- Intesis INMBS 2 Port IoT Gateway, EIA 485
- Intesis INMBSMHI00 2 Port IoT Gateway, EIA 485
