Intesis IN485 2 Port IoT Gateway
- RS Stock No.:
- 482-630
- Mfr. Part No.:
- IN485HIT001R000
- Manufacturer:
- Intesis
Subtotal (1 unit)*
€266.79
(exc. VAT)
€328.15
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €266.79 |
*price indicative
- RS Stock No.:
- 482-630
- Mfr. Part No.:
- IN485HIT001R000
- Manufacturer:
- Intesis
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intesis | |
| Product Type | IoT Gateway | |
| Series | IN485 | |
| On Board I/O | DIP Switch | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Maximum Voltage | 14V | |
| Standards/Approvals | ETIM Classification EC001604, WEEE Category IT and telecommunications equipment, UNSPSC, ERPREADY | |
| Number of Communication Ports | 2 | |
| Select all | ||
|---|---|---|
Brand Intesis | ||
Product Type IoT Gateway | ||
Series IN485 | ||
On Board I/O DIP Switch | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Maximum Voltage 14V | ||
Standards/Approvals ETIM Classification EC001604, WEEE Category IT and telecommunications equipment, UNSPSC, ERPREADY | ||
Number of Communication Ports 2 | ||
- COO (Country of Origin):
- ES
The Intesis Hitachi-BACnet interface provides full bidirectional communication between Hitachi VRF (Variable Refrigerant Flow) units and BACnet MS/TP networks. This interface allows for seamless BACnet communication using polling or subscription requests (COV), making the indoor unit accessible through independent BACnet objects. Additionally, a wired remote controller can be connected to further control and monitor the system, providing greater flexibility and integration within BACnet-based building management systems (BMS).
Occupancy function to allow energy savings
Configuration from onboard DIP switches
No external power required
