MOXA MGate 2 Port Gateway, RS422, RS232, RS485
- RS Stock No.:
- 255-2489
- Distrelec Article No.:
- 302-04-669
- Mfr. Part No.:
- MGate 5217I-1200-T
- Manufacturer:
- MOXA
Subtotal (1 unit)*
€1,442.53
(exc. VAT)
€1,774.31
(inc. VAT)
Temporarily out of stock
- Shipping from 26 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,442.53 |
*price indicative
- RS Stock No.:
- 255-2489
- Distrelec Article No.:
- 302-04-669
- Mfr. Part No.:
- MGate 5217I-1200-T
- Manufacturer:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Gateway | |
| Series | MGate | |
| COM Port Type | RS422, RS232, RS485 | |
| On Board I/O | Ethernet | |
| Minimum Voltage | 12V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Voltage | 48V | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | IEC 62443, etc, UL 62368-1, IEC 62368-1 | |
| Number of Communication Ports | 2 | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Gateway | ||
Series MGate | ||
COM Port Type RS422, RS232, RS485 | ||
On Board I/O Ethernet | ||
Minimum Voltage 12V | ||
Minimum Operating Temperature -40°C | ||
Maximum Voltage 48V | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals IEC 62443, etc, UL 62368-1, IEC 62368-1 | ||
Number of Communication Ports 2 | ||
- COO (Country of Origin):
- TW
The Moxa MGate 5217I Series comprise 2 port BACnet gateways that can convert Modbus RTU/ACSII/TCP to BACnet/IP protocol. Depending on the size and the scale of the network, the gateways provide 600 point and 1200 point models. All models are rugged, DIN rail mountable, operate in wide temperatures, and offer built-in 2kV isolation for serial signals.
Supports COV for fast data communication
Built in Ethernet cascading for easy wiring
Related links
- MOXA MGate 1 Port Gateway RS232, RS485
- MOXA MGate 5119 2 Port IoT Gateway RS232, RS485
- MOXA MGate 2 Port Gateway RS232
- MOXA Mgate MB 1 Port Gateway RS232, RS485
- MOXA MGate EIP 2 Port Gateway RS232, RS485
- MOXA MGate EIP 2 Port Gateway RS422, RS232
- MOXA MB3180 1 Port Gateway RS232, RS485
- MOXA Mgate MB 1 Port Gateway RS232, RS422
