MOXA MGate EIP 2 Port Gateway, RS422, RS232, RS485
- RS Stock No.:
- 255-2497
- Distrelec Article No.:
- 301-87-033
- Mfr. Part No.:
- MGate EIP3270I
- Manufacturer:
- MOXA
Subtotal (1 unit)*
€834.88
(exc. VAT)
€1,026.90
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €834.88 |
*price indicative
- RS Stock No.:
- 255-2497
- Distrelec Article No.:
- 301-87-033
- Mfr. Part No.:
- MGate EIP3270I
- Manufacturer:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Gateway | |
| Series | MGate EIP | |
| Media Interfaces | RJ45 Connector | |
| COM Port Type | RS422, RS232, RS485 | |
| Minimum Voltage | 12V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 75°C | |
| Maximum Voltage | 48V | |
| Standards/Approvals | UL 508, CISPR 32, IEC 61000-4-11, IEC 61000-4-2, FCC Part 15B Class A, EN 55032/35, IEC 61000-4-8, IEC 61000-4-6, IEC 61000-4-4, IEC 61000-4-3, IEC 61000-4-5, DNV-GL, Class I Division 2, ATEX, EN 60950-1, IECEx1 | |
| Number of Communication Ports | 2 | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Gateway | ||
Series MGate EIP | ||
Media Interfaces RJ45 Connector | ||
COM Port Type RS422, RS232, RS485 | ||
Minimum Voltage 12V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 75°C | ||
Maximum Voltage 48V | ||
Standards/Approvals UL 508, CISPR 32, IEC 61000-4-11, IEC 61000-4-2, FCC Part 15B Class A, EN 55032/35, IEC 61000-4-8, IEC 61000-4-6, IEC 61000-4-4, IEC 61000-4-3, IEC 61000-4-5, DNV-GL, Class I Division 2, ATEX, EN 60950-1, IECEx1 | ||
Number of Communication Ports 2 | ||
- COO (Country of Origin):
- TW
The Moxa gateways provide Ethernet/IP-to-DF1 protocol conversion for users who need to connect Allen Bradley PLCs to an EtherNet/IP network. With a number of innovative functions, the MGate Series overcomes the difficulties of connecting between legacy serial devices and SCADA software. Both 1 and 2 port gateways are available for use with different-sized control networks.
PCCC objects for Rockwell Automation networks supported
Redundant dual DC power inputs
Built in Ethernet cascading for easy wiring
Related links
- MOXA MGate EIP 2 Port Gateway RS422, RS232
- MOXA MGate 1 Port Gateway RS232, RS485
- MOXA MGate 2 Port Gateway RS232, RS485
- MOXA Mgate MB 1 Port Gateway RS232, RS485
- MOXA MGate 5119 2 Port IoT Gateway RS232, RS485
- MOXA MGate EIP 1 Port Gateway RS232
- MOXA MGate EIP 1 Port Gateway RS485, RS232
- MOXA MGate EIP 2 Port Gateway Terminal Block
