MOXA MGate MB3660 2 Port Gateway, RS422, RS485, RS232
- RS Stock No.:
- 620-712
- Mfr. Part No.:
- MGate MB3660-16-J-2AC
- Manufacturer:
- MOXA
Subtotal (1 unit)*
€2,541.37
(exc. VAT)
€3,125.89
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
- Plus 1 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,541.37 |
*price indicative
- RS Stock No.:
- 620-712
- Mfr. Part No.:
- MGate MB3660-16-J-2AC
- Manufacturer:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Gateway | |
| System Memory Capacity | 65535bit | |
| Series | MGate MB3660 | |
| COM Port Type | RS422, RS485, RS232 | |
| Minimum Operating Temperature | 0°C | |
| Minimum Voltage | 20V | |
| Maximum Voltage | 240V ac | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 60950-1, IEC 62368-1, CISPR 32, UL 60950-1, UL 62368-1, IEC 60068-2-31/27/6/64, Telcordia SR332, FCC Part 15B Class A, IEC 61000-4-2/3/4/5/6/8, EN 55032/35 | |
| Number of Communication Ports | 2 | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Gateway | ||
System Memory Capacity 65535bit | ||
Series MGate MB3660 | ||
COM Port Type RS422, RS485, RS232 | ||
Minimum Operating Temperature 0°C | ||
Minimum Voltage 20V | ||
Maximum Voltage 240V ac | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 60950-1, IEC 62368-1, CISPR 32, UL 60950-1, UL 62368-1, IEC 60068-2-31/27/6/64, Telcordia SR332, FCC Part 15B Class A, IEC 61000-4-2/3/4/5/6/8, EN 55032/35 | ||
Number of Communication Ports 2 | ||
- COO (Country of Origin):
- TW
The Moxa Europe Modbus gateway designed to integrate up to 16 serial devices into Modbus TCP networks. With dual AC power inputs and dual Ethernet ports, it ensures robust redundancy for mission-critical industrial systems. Its RJ45 serial interface and advanced routing capabilities make it ideal for large-scale deployments in power, manufacturing, and infrastructure sectors.
Supports Auto Device Routing for easy configuration
SD card for configuration backup or duplication and event logs
Status monitoring and fault protection for easy maintenance
Related links
- MOXA MGate MB3660 2 Port Gateway RS485, RS232
- MOXA Mgate MB 16 Port Gateway 8 RS232 8-pin RJ45 (115200, 1
- MOXA MGate EIP 1 Port Gateway RS485, RS232
- MOXA MB3170 1 Port Gateway RS485, RS232
- MOXA MB3280 2 Port Gateway RS485, RS232
- MOXA Mgate MB 8 Port Gateway RS232, RxD
- MOXA MGate 1 Port Gateway RS232, RS485
- MOXA Mgate MB 8 Port Gateway RS485, RS422
