MOXA Mgate MB 16 Port Gateway, Type N, 8, RxD, RS232, GND, 8-pin RJ45 (115200, 1
- RS Stock No.:
- 255-2516
- Distrelec Article No.:
- 301-87-034
- Mfr. Part No.:
- MGate MB3660-16-2AC
- Manufacturer:
- MOXA
Subtotal (1 unit)*
€2,379.98
(exc. VAT)
€2,927.38
(inc. VAT)
- Ready to ship from 26 March 2027
Units | Per unit |
|---|---|
| 1 + | €2,379.98 |
*price indicative
- RS Stock No.:
- 255-2516
- Distrelec Article No.:
- 301-87-034
- Mfr. Part No.:
- MGate MB3660-16-2AC
- Manufacturer:
- MOXA
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Gateway | |
| System Memory Capacity | 65535bit | |
| Series | Mgate MB | |
| Media Interfaces | RJ45, RJ45 Connector | |
| COM Port Type | Type N, 8, RxD, RS232, GND, 8-pin RJ45 (115200, 1 | |
| Minimum Operating Temperature | 0°C | |
| Minimum Voltage | 20V | |
| Maximum Voltage | 60V dc, 240V dc | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 61000-4-2, IEC 61000-4-3, IEC 61000-4-4, IEC 61000-4-5, IEC 61000-4-6, IEC 61000-4-8, IEC 62368-1, Telcordia SR332, UL 60950-1, UL 62368-1, EN 55032/35, IEC 60068-2-27, IEC 60068-2-31, IEC 60068-2-6, IEC 60068-2-64, CISPR 32, FCC Part 15B Class A | |
| Number of Communication Ports | 16 | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Gateway | ||
System Memory Capacity 65535bit | ||
Series Mgate MB | ||
Media Interfaces RJ45, RJ45 Connector | ||
COM Port Type Type N, 8, RxD, RS232, GND, 8-pin RJ45 (115200, 1 | ||
Minimum Operating Temperature 0°C | ||
Minimum Voltage 20V | ||
Maximum Voltage 60V dc, 240V dc | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 61000-4-2, IEC 61000-4-3, IEC 61000-4-4, IEC 61000-4-5, IEC 61000-4-6, IEC 61000-4-8, IEC 62368-1, Telcordia SR332, UL 60950-1, UL 62368-1, EN 55032/35, IEC 60068-2-27, IEC 60068-2-31, IEC 60068-2-6, IEC 60068-2-64, CISPR 32, FCC Part 15B Class A | ||
Number of Communication Ports 16 | ||
- COO (Country of Origin):
- TW
Related links
- MOXA Mgate MB 8 Port Gateway RS232, RxD
- MOXA MGate MB3660 2 Port Gateway RS485, RS232
- MOXA Mgate MB 16 Port Gateway, RJ45 Connector
- MOXA MGate 1 Port Gateway RS232, GND
- MOXA Mgate MB 8 Port Gateway RS485, RS422
- MOXA MGate 1 Port Gateway GND RJ45
- MOXA Mgate MB 1 Port Gateway RJ45
- MOXA Mgate MB 1 Port Gateway RS422, RS232
