MOXA Mgate MB 8 Port Gateway, RS232, RS485, RS422

Subtotal (1 unit)*

€2,009.20

(exc. VAT)

€2,471.32

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€2,009.20

*price indicative

RS Stock No.:
255-2520
Mfr. Part No.:
MGate MB3660-8-2DC
Manufacturer:
MOXA
Find similar products by selecting one or more attributes.
Select all

Brand

MOXA

Product Type

Gateway

System Memory Capacity

65535bit

Series

Mgate MB

Media Interfaces

Ethernet, RJ45

COM Port Type

RS232, RS485, RS422

Minimum Voltage

20V

Minimum Operating Temperature

0°C

Maximum Operating Temperature

60°C

Maximum Voltage

60V dc, 240V dc

Standards/Approvals

UL 62368-1, etc, IEC 62368-1, UL 60950-1

Number of Communication Ports

8

COO (Country of Origin):
TW
The Moxa MGate series gateways are redundant Modbus gateways that convert between the Modbus TCP and Modbus RTU/ASCII protocols. They can be accessed by up to 256 TCP master/client devices, or connect to 128 TCP slave/server devices. The MGate gateways offer features that make network integration easy, customizable, and compatible with almost any Modbus network.

Supports Auto Device Routing for easy configuration

Connects up to Modbus 128 TCP servers

Accessed by up to 256 Modbus TCP clients

Related links