Advantech EKI 1500 Adapter
- RS Stock No.:
- 657-031
- Mfr. Part No.:
- EKI-1526-CE
- Manufacturer:
- Advantech
Subtotal (1 unit)*
€1,471.09
(exc. VAT)
€1,809.44
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,471.09 |
*price indicative
- RS Stock No.:
- 657-031
- Mfr. Part No.:
- EKI-1526-CE
- Manufacturer:
- Advantech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Advantech | |
| Product Type | Adapter | |
| Series | EKI 1500 | |
| Standards/Approvals | CE, RoHS | |
| Select all | ||
|---|---|---|
Brand Advantech | ||
Product Type Adapter | ||
Series EKI 1500 | ||
Standards/Approvals CE, RoHS | ||
- COO (Country of Origin):
- TW
The Advantech 16 port serial device server designed to connect RS 232/422/485 devices to Ethernet networks in industrial environments. It features dual 10/100/1000 Mbps Ethernet ports for LAN redundancy and supports multiple operation modes including Virtual COM, TCP server/client, and UDP. With 15 kV ESD protection, automatic RS 485 flow control, and flexible configuration options, it ensures secure and reliable data communication.
Dual Ethernet ports for network redundancy
Supports baud rates up to 921.6 kbps
15 kV ESD protection and SNMP MIB-II support
1U rackmount design with built in buzzer for easy location
Related links
- Advantech EKI 1524 Adapter
- Advantech EKI 122 Adapter
- Advantech Serial Device Server
- Advantech EKI Unmanaged Ethernet Switch
- Advantech EKI:5629 Managed 10 Port Ethernet Switch
- Advantech Unmanaged 5 Port Ethernet Switch
- Advantech EKI:9728 Managed 28 Port Ethernet Switch
- Advantech EKI:7720 Managed 20 Port Ethernet Switch
