Advantech EKI:9728 Managed 28 Port Ethernet Switch
- RS Stock No.:
- 715-499
- Mfr. Part No.:
- EKI-9728
- Manufacturer:
- Advantech
Subtotal (1 unit)*
€4,028.94
(exc. VAT)
€4,955.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,028.94 |
*price indicative
- RS Stock No.:
- 715-499
- Mfr. Part No.:
- EKI-9728
- Manufacturer:
- Advantech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Advantech | |
| Number of Ports | 28 | |
| Product Type | Ethernet Switch | |
| Switch Type | Managed | |
| Number of SFP Ports | 4 | |
| Number of RJ-45 Ports | 16 | |
| Model Number | EKI:9728 | |
| Width | 442mm | |
| Depth | 352mm | |
| Standards/Approvals | RoHS | |
| Height | 44mm | |
| Select all | ||
|---|---|---|
Brand Advantech | ||
Number of Ports 28 | ||
Product Type Ethernet Switch | ||
Switch Type Managed | ||
Number of SFP Ports 4 | ||
Number of RJ-45 Ports 16 | ||
Model Number EKI:9728 | ||
Width 442mm | ||
Depth 352mm | ||
Standards/Approvals RoHS | ||
Height 44mm | ||
The Advantech Layer 3 Managed Switch provides high-performance rackmount networking for complex traffic routing and data backhauls. This twenty-eight port solution delivers high-speed uplinks and Advanced routing protocols, ensuring superior data management and continuous operation within the most demanding industrial automation and infrastructure projects.
Sixteen Gigabit ports Plus four 10GbE SFP slots
Eight Gigabit combo ports for flexible connectivity
Supports Static Route RIP and OSPF v2 protocols
Operating temperature from -40 to 85°C
Related links
- Advantech EKI:2428 Unmanaged 28 Port Ethernet Switch
- Advantech ADAM-6520-BE Managed 28 Port Ethernet Switch Power Over Ethernet
- Advantech EKI:7716 Managed 16 Port Ethernet Switch
- Advantech EKI:7710 Managed 10 Port Ethernet Switch
- Advantech EKI:7720 Managed 20 Port Ethernet Switch
- Advantech EKI:8510 Managed 10 Port Ethernet Switch
- Advantech EKI:5629 Managed 10 Port Ethernet Switch
- Advantech Managed Ethernet Switch 28 Port Managed Ethernet Switch Power Over Ethernet
