Advantech EKI:5629 Managed 10 Port Ethernet Switch
- RS Stock No.:
- 715-579
- Mfr. Part No.:
- EKI-5629
- Manufacturer:
- Advantech
Subtotal (1 unit)*
€366.59
(exc. VAT)
€450.91
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 06 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €366.59 |
*price indicative
- RS Stock No.:
- 715-579
- Mfr. Part No.:
- EKI-5629
- Manufacturer:
- Advantech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Advantech | |
| Number of Ports | 10 | |
| Product Type | Ethernet Switch | |
| Switch Type | Managed | |
| Network Speed | 1000Mbps | |
| Model Number | EKI:5629 | |
| Number of RJ-45 Ports | 8 | |
| Number of SFP Ports | 2 | |
| Standards/Approvals | RoHS | |
| Depth | 84mm | |
| Width | 74mm | |
| Height | 120mm | |
| Select all | ||
|---|---|---|
Brand Advantech | ||
Number of Ports 10 | ||
Product Type Ethernet Switch | ||
Switch Type Managed | ||
Network Speed 1000Mbps | ||
Model Number EKI:5629 | ||
Number of RJ-45 Ports 8 | ||
Number of SFP Ports 2 | ||
Standards/Approvals RoHS | ||
Depth 84mm | ||
Width 74mm | ||
Height 120mm | ||
- COO (Country of Origin):
- CN
The Advantech switches enable seamless communication with SCADA systems via Modbus/TCP while providing comprehensive management through SNMP. Built to withstand rigorous industrial demands, the rugged metal housing and Advanced EMS protection ensure high reliability.
Eight 10/100 Mbps Fast Ethernet ports
Two Gigabit copper or SFP combo ports
Supports Jumbo Frames up to 9216 bytes
Extended operating range from -40 to 75°C
Related links
- Advantech EKI:7710 Managed 10 Port Ethernet Switch
- Advantech EKI:8510 Managed 10 Port Ethernet Switch
- Advantech Managed 10 Port Ethernet Switch
- Advantech EKI:7710G:2C:AE Managed 10 Port Ethernet Switch Power Over Ethernet
- Advantech EKI:9728 Managed 28 Port Ethernet Switch
- Advantech EKI:7716 Managed 16 Port Ethernet Switch
- Advantech EKI:7720 Managed 20 Port Ethernet Switch
- Advantech Managed 10 Port Ethernet Switch Power Over Ethernet
