Advantech Fieldbus Interface Module
- RS Stock No.:
- 715-536
- Mfr. Part No.:
- EKI-1242
- Manufacturer:
- Advantech
Subtotal (1 unit)*
€705.94
(exc. VAT)
€868.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €705.94 |
*price indicative
- RS Stock No.:
- 715-536
- Mfr. Part No.:
- EKI-1242
- Manufacturer:
- Advantech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Advantech | |
| Product Type | Fieldbus Interface Module | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | FCC | |
| Select all | ||
|---|---|---|
Brand Advantech | ||
Product Type Fieldbus Interface Module | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals FCC | ||
- COO (Country of Origin):
- TW
The Advantech Fieldbus Gateway is a professional solution for seamless protocol conversion between Modbus and industrial Ethernet standards. This rugged bridge enables efficient communication between different network types, ensuring reliable data exchange for complex automation systems in harsh environments.
Supports PROFINET EtherNet-IP and EtherCAT protocols
Dual Ethernet ports for network redundancy
Wide operating temperature -40 to 75°C
Compact metal chassis for DIN-rail mounting
Related links
- WAGO Fieldbus Interface Module
- Eaton Fieldbus Interface Module OPT
- SMC Fieldbus Interface Module EX510 PNP 24V
- WAGO Fieldbus Interface Module 750 Digital 24V dc
- Festo Fieldbus Interface Module CPX-AP-I 24V dc
- Eaton Fieldbus Interface Module SPX Ethernet
- Festo Fieldbus Interface Module CPX 30V
- Eaton Fieldbus Interface Module DX-NET Ethernet
