Advantech PoE Injector
- RS Stock No.:
- 718-860
- Mfr. Part No.:
- EKI-2701
- Manufacturer:
- Advantech
Subtotal (1 unit)*
€145.14
(exc. VAT)
€178.52
(inc. VAT)
Temporarily out of stock
- 5 unit(s) shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €145.14 |
*price indicative
- RS Stock No.:
- 718-860
- Mfr. Part No.:
- EKI-2701
- Manufacturer:
- Advantech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Advantech | |
| Product Type | PoE Injector | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | UL508 | |
| Select all | ||
|---|---|---|
Brand Advantech | ||
Product Type PoE Injector | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals UL508 | ||
- COO (Country of Origin):
- CN
The Advantech 1GE PoE Injector is a reliable power and data solution designed to deliver efficient network connectivity in industrial environments. It ensures stable performance with high power output and wide temperature tolerance for demanding applications.
IEEE 802.3 AF at compliant
Supports full 30 W output
Operating temperature 40 to 75°C
