MOXA MB3000 6 Port Modbus Gateway, DB9 Male, Modbus TCP
- RS Stock No.:
- 799-656
- Mfr. Part No.:
- MGATE MB3170-M-SC-G2
- Manufacturer:
- MOXA
Subtotal (1 unit)*
€560.90
(exc. VAT)
€689.91
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 16 November 2026
- Plus 10 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €560.90 |
*price indicative
- RS Stock No.:
- 799-656
- Mfr. Part No.:
- MGATE MB3170-M-SC-G2
- Manufacturer:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Modbus Gateway | |
| Series | MB3000 | |
| Media Interfaces | RJ45 | |
| COM Port Type | DB9 Male | |
| On Board I/O | 1 Relay Output | |
| Minimum Voltage | 12V | |
| Minimum Operating Temperature | -10°C | |
| Maximum Voltage | 48V | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IECEx | |
| Communication Protocol | Modbus TCP | |
| Number of Communication Ports | 6 | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Modbus Gateway | ||
Series MB3000 | ||
Media Interfaces RJ45 | ||
COM Port Type DB9 Male | ||
On Board I/O 1 Relay Output | ||
Minimum Voltage 12V | ||
Minimum Operating Temperature -10°C | ||
Maximum Voltage 48V | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IECEx | ||
Communication Protocol Modbus TCP | ||
Number of Communication Ports 6 | ||
- COO (Country of Origin):
- TW
The MOXA Advanced Modbus Gateway is built for high‑performance industrial communication, offering low‑latency data handling and simplified configuration. With robust operating temperature support, it ensures reliable connectivity across demanding environments.
Supports high-performing agent mode for low-latency polling and data caching
Allows dual subnet configurations to easily integrate with existing systems
Facilitates simultaneous conversion of proprietary serial and Modbus serial to Modbus TCP
Enables intuitive diagnostics for Rapid troubleshooting and minimal maintenance
Related links
- MOXA MB3000 6 Port Modbus Gateway Modbus TCP
- MOXA Mgate MB 1 Port Gateway RJ45
- MOXA Mgate MB 1 Port Gateway RS232, RS422
- MOXA Mgate MB 1 Port Gateway RS422, RS232
- MOXA Mgate MB 1 Port Gateway RS485, RS422
- MOXA MGate 5192 2 Port IoT Gateway, DB9 Male
- MOXA MGate EIP 2 Port Gateway Terminal Block
- MOXA Mgate MB 1 Port Gateway, RJ45 Connector
