MOXA Mgate MB 1 Port Gateway, RS485, RS232, RS422
- RS Stock No.:
- 255-2506
- Mfr. Part No.:
- MGate MB3170-M-SC-T
- Manufacturer:
- MOXA
Subtotal (1 unit)*
€750.84
(exc. VAT)
€923.53
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €750.84 |
*price indicative
- RS Stock No.:
- 255-2506
- Mfr. Part No.:
- MGate MB3170-M-SC-T
- Manufacturer:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Gateway | |
| Series | Mgate MB | |
| Media Interfaces | RJ45 Connector | |
| COM Port Type | RS485, RS232, RS422 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | EMI CISPR 32, EMC EN 55032/35, FCC Part 15B Class A | |
| Number of Communication Ports | 1 | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Gateway | ||
Series Mgate MB | ||
Media Interfaces RJ45 Connector | ||
COM Port Type RS485, RS232, RS422 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals EMI CISPR 32, EMC EN 55032/35, FCC Part 15B Class A | ||
Number of Communication Ports 1 | ||
- COO (Country of Origin):
- TW
The Moxa MGate series gateways are 1 and 2 port Modbus gateways, respectively, that convert between Modbus TCP, ASCII, and RTU communications protocols. The gateways provide both serial to Ethernet communication and serial (master) to serial (slave) communications. These models are rugged, DIN-rail mountable, and offer optional built in optical isolation for serial signals.
Supports Auto Device Routing for easy configuration
Built in Ethernet cascading for easy wiring
Emergency request tunnels ensure QoS control
Related links
- MOXA Mgate MB 1 Port Gateway RS422, RS232
- MOXA Mgate MB 1 Port Gateway RS485, RS422
- MOXA Mgate MB 1 Port Gateway RJ45
- MOXA Mgate MB 1 Port Gateway, RJ45 Connector
- MOXA Mgate MB 1 Port Gateway RS232, RS485
- MOXA MB3170 1 Port Gateway RS232, RS422
- MOXA Mgate MB 8 Port Gateway RS485, RS422
- MOXA MB3170 1 Port Gateway RS485, RS422
