MOXA Mgate MB 1 Port Gateway, RS485, RS422, RS232

Subtotal (1 unit)*

€574.57

(exc. VAT)

€706.72

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€574.57

*price indicative

RS Stock No.:
255-2507
Mfr. Part No.:
MGate MB3170-M-ST
Manufacturer:
MOXA
Find similar products by selecting one or more attributes.
Select all

Brand

MOXA

Product Type

Gateway

Series

Mgate MB

Media Interfaces

Ethernet

COM Port Type

RS485, RS422, RS232

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

60°C

Standards/Approvals

CISPR 32, FCC Part 15B

Number of Communication Ports

1

COO (Country of Origin):
TW
The Moxa MGate series gateways are 1 and 2 port Modbus gateways, respectively, that convert between Modbus TCP, ASCII, and RTU communications protocols. The gateways provide both serial to Ethernet communication and serial (master) to serial (slave) communications. These models are rugged, DIN-rail mountable, and offer optional built in optical isolation for serial signals.

Supports Auto Device Routing for easy configuration

Built in Ethernet cascading for easy wiring

Emergency request tunnels ensure QoS control

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy