Carlo Gavazzi UWP 3.0 Intelligent Gateway

Subtotal (1 unit)*

€1,015.17

(exc. VAT)

€1,248.66

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,015.17

*price indicative

RS Stock No.:
223-8071
Distrelec Article No.:
304-07-395
Mfr. Part No.:
UWP30RSEXXX
Manufacturer:
Carlo Gavazzi
Find similar products by selecting one or more attributes.
Select all

Brand

Carlo Gavazzi

Product Type

Intelligent Gateway

System Memory Capacity

4GB

Series

UWP 3.0

Standards/Approvals

No

COO (Country of Origin):
IT
The Carlo Gavazzi UWP 3.0 is a monitoring gateway and controller that allows the monitoring and controlling of installations where energy efficiency management, building automation and car park guidance functions are needed.

IoT security rating

Powered by MAIA cloud

Fast installation and set up

Flexibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy