Planet ICG 5 Port Industrial Gateway, RS232, RS485, RS422
- RS Stock No.:
- 284-4513
- Distrelec Article No.:
- 302-62-047
- Mfr. Part No.:
- ICG-2510W-LTE-EU
- Manufacturer:
- Planet
Subtotal (1 unit)*
€823.58
(exc. VAT)
€1,013.00
(inc. VAT)
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €823.58 |
*price indicative
- RS Stock No.:
- 284-4513
- Distrelec Article No.:
- 302-62-047
- Mfr. Part No.:
- ICG-2510W-LTE-EU
- Manufacturer:
- Planet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Planet | |
| Product Type | Industrial Gateway | |
| Series | ICG | |
| Media Interfaces | Ethernet | |
| COM Port Type | RS232, RS485, RS422 | |
| On Board I/O | 1DO, 2 DI | |
| Minimum Operating Temperature | -35°C | |
| Minimum Voltage | 9V | |
| Maximum Voltage | 36V | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | CE | |
| Number of Communication Ports | 5 | |
| Select all | ||
|---|---|---|
Brand Planet | ||
Product Type Industrial Gateway | ||
Series ICG | ||
Media Interfaces Ethernet | ||
COM Port Type RS232, RS485, RS422 | ||
On Board I/O 1DO, 2 DI | ||
Minimum Operating Temperature -35°C | ||
Minimum Voltage 9V | ||
Maximum Voltage 36V | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals CE | ||
Number of Communication Ports 5 | ||
- COO (Country of Origin):
- TW
The industrial-grade cellular wireless gateway designed for demanding mobile applications, machine-to-machine (M2M) and IoT deployments. It features 4G LTE technology, dual SIM slots for network load balancing and redundancy, and Wi-Fi compliant IEEE 802.11b/g/n/ac dual-band for mobile client connectivity. With 5-port Gigabit Ethernet and built-in redundant VRRP protocol, it ensures fast and reliable network connection.
Dual SIMs for network load balancing and redundancy
5-port Gigabit Ethernet with built-in redundant VRRP protocol
Supports CMS for remote management
High-performance 4G LTE with dual module SIMs for superior connectivity
Dual-band WLAN solution with 2.4GHz/5GHz frequency band
Supports VPN encryption for network security and data protection
Supports remote management via web, SNMP, SSH, and CMS
Advanced features include NAT, DMZ, port forwarding, VLAN, and more
Related links
- Planet ICG 5 Port Gateway RS485
- Planet IMG 2 Port Industrial Gateway RS232, RS485
- MOXA MB3170 1 Port Gateway RS485, RS422
- MOXA MGate 1 Port Gateway RS485, RS422
- Turck TX700 HMI/PLC 1 Port Intelligent Gateway RS485, RS422
- MOXA AIG-501 4 Port IoT Gateway RS485, RS422
- MOXA Mgate MB 8 Port Gateway RS485, RS422
- MOXA Mgate MB 1 Port Gateway RS485, RS422
