MOXA MGate 1 Port Gateway, RS232
- RS Stock No.:
- 255-2471
- Distrelec Article No.:
- 300-27-600
- Mfr. Part No.:
- MGate 5101-PBM-MN
- Manufacturer:
- MOXA
Subtotal (1 unit)*
€1,410.50
(exc. VAT)
€1,734.92
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 02 November 2026
- Plus 4 unit(s) shipping from 18 January 2027
- Plus 4 unit(s) shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,410.50 |
*price indicative
- RS Stock No.:
- 255-2471
- Distrelec Article No.:
- 300-27-600
- Mfr. Part No.:
- MGate 5101-PBM-MN
- Manufacturer:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Gateway | |
| Series | MGate | |
| Media Interfaces | RJ45 Connector | |
| COM Port Type | RS232 | |
| Minimum Voltage | 12V | |
| Maximum Voltage | 48V | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | IEC 61000-4-2, IEC 60068-2-64, FCC Part 15B Class A, IECEX, CISPR 32, UL 60950-1, IEC 60068-2-27, EN 60950-1, ATEX, Telcordia SR332, Class I Division 2, IEC 60068-2-6, EN 55032/24, IEC 60068-2-32 | |
| Number of Communication Ports | 1 | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Gateway | ||
Series MGate | ||
Media Interfaces RJ45 Connector | ||
COM Port Type RS232 | ||
Minimum Voltage 12V | ||
Maximum Voltage 48V | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals IEC 61000-4-2, IEC 60068-2-64, FCC Part 15B Class A, IECEX, CISPR 32, UL 60950-1, IEC 60068-2-27, EN 60950-1, ATEX, Telcordia SR332, Class I Division 2, IEC 60068-2-6, EN 55032/24, IEC 60068-2-32 | ||
Number of Communication Ports 1 | ||
- COO (Country of Origin):
- TW
The Moxa MGate gateway provides a communication portal between PROFIBUS devices and Modbus TCP hosts. All models are protected with a rugged metallic casing, DIN rail mountable, and offer optional built in optical isolation. The PROFIBUS and Ethernet status LED indicators are provided for easy maintenance. The rugged design is suitable for industrial applications such as oil/gas, power, process automation, and factory automation.
Protocol conversion between PROFIBUS and Modbus TCP
Supports PROFIBUS DP V1 master
Status monitoring and fault protection for easy maintenance
