MOXA MGate 1 Port Gateway, RS232/RS422/RS485
- RS Stock No.:
- 255-2481
- Distrelec Article No.:
- 301-87-027
- Mfr. Part No.:
- MGate 5109
- Manufacturer:
- MOXA
Subtotal (1 unit)*
€776.70
(exc. VAT)
€955.34
(inc. VAT)
- Plus 6 unit(s) shipping from 23 November 2026
Units | Per unit |
|---|---|
| 1 + | €776.70 |
*price indicative
- RS Stock No.:
- 255-2481
- Distrelec Article No.:
- 301-87-027
- Mfr. Part No.:
- MGate 5109
- Manufacturer:
- MOXA
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Gateway | |
| System Memory Capacity | 32GB | |
| System Memory Type | microSD | |
| Series | MGate | |
| Media Interfaces | Ethernet | |
| COM Port Type | RS232/RS422/RS485 | |
| Minimum Operating Temperature | 0°C | |
| Minimum Voltage | 12V | |
| Maximum Operating Temperature | 60°C | |
| Maximum Voltage | 48V | |
| Standards/Approvals | ATEX, IEC 60068-2-64, IEC 60068-2-32, IEC 61000-4-4, IEC 61000-4-5, Telcordia SR332, UL 508, Class I Division 2, IEC 61000-4-8, IEC 61000-4-3, IECEX, IEC 61000-4-6, IEC 61000-4-2, IEC 60068-2-27, IEC 60068-2-6, EN 55032/24, EN 60950-1 | |
| Number of Communication Ports | 1 | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Gateway | ||
System Memory Capacity 32GB | ||
System Memory Type microSD | ||
Series MGate | ||
Media Interfaces Ethernet | ||
COM Port Type RS232/RS422/RS485 | ||
Minimum Operating Temperature 0°C | ||
Minimum Voltage 12V | ||
Maximum Operating Temperature 60°C | ||
Maximum Voltage 48V | ||
Standards/Approvals ATEX, IEC 60068-2-64, IEC 60068-2-32, IEC 61000-4-4, IEC 61000-4-5, Telcordia SR332, UL 508, Class I Division 2, IEC 61000-4-8, IEC 61000-4-3, IECEX, IEC 61000-4-6, IEC 61000-4-2, IEC 60068-2-27, IEC 60068-2-6, EN 55032/24, EN 60950-1 | ||
Number of Communication Ports 1 | ||
- COO (Country of Origin):
- TW
MOXA Gateway, RS232/RS422/RS485 COM Port Type, Ethernet Media Interfaces - MGate 5109
Features and Benefits:
• Operates from 12 to 48V to suit common industrial power supplies
• Rated for 0°C to 60°C for deployment in typical plant conditions
• Accepts microSD cards with 32GB capacity for local data storage
• Meets EMI and environmental testing per IEC and EN standards for system robustness
• Certified for hazardous locations enabling installation in classified areas
Applications
• Ideal for linking legacy serial instruments to SCADA Ethernet backbones
• Used with remote I/O aggregators in manufacturing lines
• Can be used for serial device redirection in oil and gas hazardous zones
