MOXA MGate 1 Port Gateway, RS232, RJ45
- RS Stock No.:
- 255-2475
- Mfr. Part No.:
- MGate 5102-PBM-PN-T
- Manufacturer:
- MOXA
Subtotal (1 unit)*
€1,767.73
(exc. VAT)
€2,174.31
(inc. VAT)
- Ready to ship from 06 May 2027
Units | Per unit |
|---|---|
| 1 + | €1,767.73 |
*price indicative
- RS Stock No.:
- 255-2475
- Mfr. Part No.:
- MGate 5102-PBM-PN-T
- Manufacturer:
- MOXA
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Gateway | |
| System Memory Capacity | 32GB | |
| System Memory Type | microSD | |
| Series | MGate | |
| Media Interfaces | Ethernet, microSD Card | |
| COM Port Type | RS232, RJ45 | |
| Minimum Voltage | 12V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | IEC 61000-4-2, IECEX, IEC 60068-2-32, EN 55032/24, IEC 61000-4-8, IEC 61000-4-4, UL 508, IEC 61000-4-6, IEC 61000-4-5, IEC 60068-2-6, Class I Division 2, Telcordia SR332, IEC 60068-2-27, IEC 61000-4-3, ATEX, IEC 60068-2-64, EN 60950-1 | |
| Number of Communication Ports | 1 | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Gateway | ||
System Memory Capacity 32GB | ||
System Memory Type microSD | ||
Series MGate | ||
Media Interfaces Ethernet, microSD Card | ||
COM Port Type RS232, RJ45 | ||
Minimum Voltage 12V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals IEC 61000-4-2, IECEX, IEC 60068-2-32, EN 55032/24, IEC 61000-4-8, IEC 61000-4-4, UL 508, IEC 61000-4-6, IEC 61000-4-5, IEC 60068-2-6, Class I Division 2, Telcordia SR332, IEC 60068-2-27, IEC 61000-4-3, ATEX, IEC 60068-2-64, EN 60950-1 | ||
Number of Communication Ports 1 | ||
- COO (Country of Origin):
- TW
