KRTBDSLP31.33-7G8H-JW+5H6J-D8+5E5G-7Z ams OSRAM OSIRE 620 nm LED Surface package

Get a bulk buy discount

Add 50 more to save 2%

View bulk pricing options

Subtotal (1 tape of 10 units)*

€8.45

(exc. VAT)

€10.39

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,370 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
10 - 40€0.845€8.45-
50 +€0.828€8.282%

*price indicative

RS Stock No.:
711-549
Mfr. Part No.:
KRTBDSLP31.33-7G8H-JW+5H6J-D8+5E5G-7Z
Manufacturer:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

Peak Wavelength

620nm

Product Type

LED

Packaging

Tape & Reel

Mount Type

Surface

Number of LEDs

1

Lens Shape

Rectangular

Series

OSIRE

LED Material

AlInGaN

Automotive Standard

AEC-Q102

The ams OSRAM EAD technology LED delivers superior brightness and design freedom for light guide illumination and backlighting of low transmission materials. By independently driving each chip, it provides an additive mixture of colour stimuli, making it Ideal for ambient lighting in automotive aftermarket applications.

Thinfilm and volume emitter chip on sapphire AlInGaN

Colour options red at 624 nm true green at 526 nm and blue at 459 nm

Corrosion robustness class 3B

AEC-Q102 qualified for automotive standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy