ams OSRAM 3.2 V RGB LED SMT Surface KRTBAELPS2.32 KRTBAELPS2.32-1V7A-JW+6B5C-D8+3S4U-7Z
- RS Stock No.:
- 254-1285
- Mfr. Part No.:
- KRTBAELPS2.32-1V7A-JW+6B5C-D8+3S4U-7Z
- Manufacturer:
- ams OSRAM
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 254-1285
- Mfr. Part No.:
- KRTBAELPS2.32-1V7A-JW+6B5C-D8+3S4U-7Z
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | LED | |
| LED Colour | RGB | |
| Package Type | SMT | |
| Maximum Forward Current | 50mA | |
| Mount Type | Surface | |
| Number of LEDs | 3 | |
| Forward Voltage | 3.2V | |
| Dominant Wavelength | 632nm | |
| Standards/Approvals | RoHS | |
| Series | KRTBAELPS2.32 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type LED | ||
LED Colour RGB | ||
Package Type SMT | ||
Maximum Forward Current 50mA | ||
Mount Type Surface | ||
Number of LEDs 3 | ||
Forward Voltage 3.2V | ||
Dominant Wavelength 632nm | ||
Standards/Approvals RoHS | ||
Series KRTBAELPS2.32 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The ams OSRAM OSIRE RGB side looker LED is specifically designed for automotive interior applications. It offers individually addressable LED chips for a maximum of flexibility in terms of colour point, driver selection and interconnection. Due to the low profile, it is ideally suited for coupling into thin light guides and enables ultra compact designs. The housing material's temperature stability has been optimized for improved compatibility to suitable IMSE processing.
Package: white SMT package, colourless clear silicone resin
Chip technology: Thin film / UX:3
Typical Radiation: 120° (Lambertian emitter)
Corrosion Robustness Class: 3B
Qualifications: AEC-Q102 Qualified
ESD: 2 kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM, Class 2)
Related links
- ams OSRAM 3.2 V RGB LED SMT Surface KRTBAELPS2.32 KRTBAELPS2.32-1V7A-JW+6B5C-D8+3S4U-7Z
- ams OSRAM 12 V RGB LED PLCC 6 Surface OSIRE LRTBGWSR-4U4V-JW+8A8B-D8-3S4U-7Z
- ams OSRAM 3.2 V LED PLCC 6 Surface LRTBGVSR LRTBGVSR-U4V2-JW+A6BB-D8+S2U2-7Z
- ams OSRAM 1.95 V RGB LED SMT Surface OSIRE E5515 KRTBAELPS1.32-V1A4-JW+B4B6-D8+S6U2-7Z
- ams OSRAM 2.75 V RGB LED SMT Surface OSIRE E3323 KRTBDWLM32.32-T4U6-JW+AAAB-J3+R4S6-5V
- ams OSRAM 2.75 V RGB LED SMT Surface OSIRE E3323 KRTBDWLM31.32-T4U6-JW+AAAB-J3+R4S6-5V
- ams OSRAM 3.2 V White LED SMT Ceramic Surface Mount GW CPSRM1.PM GW CPSRM1.PM-N7N9-XX51-1
- ams OSRAM 3.2 V Green LED SMT Surface DURIS S5 GT PSLM31.13-HPHR-45-1
