ams OSRAM 2.75 V RGB LED SMT Surface OSIRE E3323 KRTBDWLM31.32-T4U6-JW+AAAB-J3+R4S6-5V
- RS Stock No.:
- 217-7702
- Mfr. Part No.:
- KRTBDWLM31.32-T4U6-JW+AAAB-J3+R4S6-5V
- Manufacturer:
- ams OSRAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 217-7702
- Mfr. Part No.:
- KRTBDWLM31.32-T4U6-JW+AAAB-J3+R4S6-5V
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | LED | |
| LED Colour | Green, Blue, Red | |
| Package Type | SMT | |
| Maximum Forward Current | 20mA | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Number of LEDs | 3 | |
| Forward Voltage | 2.75V | |
| Number of Pins | 3 | |
| Viewing Angle | 110 ° | |
| LED Luminosity | 500 mcd | |
| Lens Shape | Rectangular | |
| Dominant Wavelength | 621nm | |
| Standards/Approvals | RoHS | |
| Series | OSIRE E3323 | |
| Lens Colour | Clear | |
| Lens Finish | Milky White | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type LED | ||
LED Colour Green, Blue, Red | ||
Package Type SMT | ||
Maximum Forward Current 20mA | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Number of LEDs 3 | ||
Forward Voltage 2.75V | ||
Number of Pins 3 | ||
Viewing Angle 110 ° | ||
LED Luminosity 500 mcd | ||
Lens Shape Rectangular | ||
Dominant Wavelength 621nm | ||
Standards/Approvals RoHS | ||
Series OSIRE E3323 | ||
Lens Colour Clear | ||
Lens Finish Milky White | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
The OSIRE E3323 LEDs is designed for automotive ambient applications, with its compact size, the device offers a maximum of flexibility for various assembly situations.
Chip Technology
Corrosion Robustness
Measurement Data available via DMC
Related links
- ams OSRAM 2.75 V RGB LED SMT Surface OSIRE E3323 KRTBDWLM31.32-T4U6-JW+AAAB-J3+R4S6-5V
- ams OSRAM 2.75 V RGB LED SMT Surface OSIRE E3323 KRTBDWLM32.32-T4U6-JW+AAAB-J3+R4S6-5V
- ams OSRAM 1.95 V RGB LED SMT Surface OSIRE E5515 KRTBAELPS1.32-V1A4-JW+B4B6-D8+S6U2-7Z
- ams OSRAM 12 V RGB LED PLCC 6 Surface OSIRE LRTBGWSR-4U4V-JW+8A8B-D8-3S4U-7Z
- ams OSRAM 2.75 V Yellow LED SMT Surface SYNIOS P2720 KY DMLQ32.23-5J7K-35-M3W3
- ams OSRAM 2.75 V Cyan Mid-Power LED SMT Surface P2222 KC DDLN31.13-6H7J-37-8E8G
- ams OSRAM 2.75 V Red LED SMT Surface SYNIOS P2720 KR DMLQ32.23-6K6M-26-M3W3
- ams OSRAM 2.75 V Yellow LED SMT Surface SYNIOS P2720 KY DMLQ32.23-8J8L-46-M3W3
