SFH 4060B ams OSRAM SFH 860 nm Infrared LED Emitter SMD Surface package
- RS Stock No.:
- 736-641
- Mfr. Part No.:
- SFH 4060B
- Manufacturer:
- ams OSRAM
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
€0.46
(exc. VAT)
€0.57
(inc. VAT)
Temporarily out of stock
- 3,000 unit(s) shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape |
|---|---|
| 1 - 24 | €0.46 |
| 25 - 99 | €0.30 |
| 100 - 499 | €0.22 |
| 500 - 999 | €0.14 |
| 1000 + | €0.13 |
*price indicative
- RS Stock No.:
- 736-641
- Mfr. Part No.:
- SFH 4060B
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | Infrared LED Emitter | |
| Peak Wavelength | 860nm | |
| Package Type | SMD | |
| Radiant Flux | 51mW | |
| Radiant Intensity | 9mW/sr | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Angle of Half Intensity | 70° | |
| Number of LEDs | 1 | |
| Number of Pins | 2 | |
| Lens Shape | Rectangular | |
| Series | SFH | |
| Standards/Approvals | ICE | |
| Maximum Supply Voltage | 1.65V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type Infrared LED Emitter | ||
Peak Wavelength 860nm | ||
Package Type SMD | ||
Radiant Flux 51mW | ||
Radiant Intensity 9mW/sr | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Angle of Half Intensity 70° | ||
Number of LEDs 1 | ||
Number of Pins 2 | ||
Lens Shape Rectangular | ||
Series SFH | ||
Standards/Approvals ICE | ||
Maximum Supply Voltage 1.65V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The ams OSRAM infrared emitter provides enhanced brightness suitable for applications such as eye tracking in AR/VR systems, effectively maximising battery life through its Advanced technology.
Offers a Peak Wavelength of 860 nm for superior infrared illumination
Displays very small SMT packaging for seamless integration into designs
Achieves an ESD withstand voltage of 2 kV according to industry standards
Boasts a thermal resistance of 96 K/W, ensuring optimal thermal management
Related links
- SFH 4030B ams OSRAM SFH 950 nm Infrared LED Emitter SMD Surface package
- SFH 41747B-BA1BB2 ams OSRAM OSLON P1616 860 nm Infrared LED Emitter 1616 Surface package
- SFH 41847BS-CA2DA1-11 ams OSRAM OSLON P1616 950 nm Infrared LED Emitter 1616 Surface package
- SFH 41847BS-CA2DA1-1113 ams OSRAM OSLON P1616 950 nm Infrared LED Emitter 1616 Surface package
- SFH 41847BS-CA2DA1-13 ams OSRAM OSLON P1616 950 nm Infrared LED Emitter 1616 Surface package
- SFH 4250S-TU1 ams OSRAM SFH 4250S 860 nm High Speed Infrared Emitting Diode Top LED Surface package
- SFH 4256B ams OSRAM SFH 860 nm IR LED SIDELED Surface Mount package
- SFH 4551-BWCW ams OSRAM SFH 4551 860 nm IR LED SMD Little Star Surface package
