SFH 4259B ams OSRAM 860 nm IR LED Power TOPLED Surface package
- RS Stock No.:
- 765-441
- Mfr. Part No.:
- SFH 4259B
- Manufacturer:
- ams OSRAM
Image representative of range
Get a bulk buy discount
Add 25 more to save 12%
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
€0.62
(exc. VAT)
€0.76
(inc. VAT)
In Stock
- 2,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Saving |
|---|---|---|
| 1 - 24 | €0.62 | - |
| 25 - 99 | €0.54 | 12% |
| 100 - 499 | €0.40 | 35% |
| 500 - 999 | €0.35 | 43% |
| 1000 + | €0.24 | 61% |
*price indicative
- RS Stock No.:
- 765-441
- Mfr. Part No.:
- SFH 4259B
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Peak Wavelength | 860nm | |
| Product Type | IR LED | |
| Package Type | Power TOPLED | |
| Radiant Flux | 87mW | |
| Packaging | Tape & Reel 2000 pcs | |
| Radiant Intensity | 88mW/sr | |
| Mount Type | Surface | |
| Angle of Half Intensity | 25° | |
| Number of Pins | 4 | |
| Standards/Approvals | AEC-Q102 | |
| Automotive Standard | AEC-Q102 | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Peak Wavelength 860nm | ||
Product Type IR LED | ||
Package Type Power TOPLED | ||
Radiant Flux 87mW | ||
Packaging Tape & Reel 2000 pcs | ||
Radiant Intensity 88mW/sr | ||
Mount Type Surface | ||
Angle of Half Intensity 25° | ||
Number of Pins 4 | ||
Standards/Approvals AEC-Q102 | ||
Automotive Standard AEC-Q102 | ||
- COO (Country of Origin):
- MY
Related links
- SFH 4258B ams OSRAM 860 nm IR LED Power TOPLED Surface package
- SFH 4249B ams OSRAM 950 nm IR LED Power TOPLED Surface package
- SFH 4248B ams OSRAM 950 nm IR LED Power TOPLED Surface package
- ams OSRAM Power TOPLED Lens 860 nm IR LED PLCC 4 Surface package
- ams OSRAM Power TOPLED 860 nm IR LED PLCC 2 Surface package
- SFH 4259BS ams OSRAM Power TOPLED 860 nm IR LED Top LED Surface Mount package
- SFH 4259S ams OSRAM Power TOPLED Lens 860 nm IR LED PLCC 4 Surface package
- SFH 4258 ams OSRAM Power TOPLED Lens 860 nm IR LED PLCC 4 Surface package
