ams OSRAM Power TOPLED 860 nm IR LED PLCC 2 Surface package
- RS Stock No.:
- 912-8309
- Mfr. Part No.:
- SFH 4250
- Manufacturer:
- ams OSRAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 912-8309
- Mfr. Part No.:
- SFH 4250
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Peak Wavelength | 860nm | |
| Product Type | IR LED | |
| Package Type | PLCC 2 | |
| Radiant Flux | 60mW | |
| Packaging | Tape & Reel | |
| Radiant Intensity | 20mW/sr | |
| Mount Type | Surface | |
| Angle of Half Intensity | 60° | |
| Number of LEDs | 1 | |
| Number of Pins | 4 | |
| Lens Shape | Round | |
| Series | Power TOPLED | |
| Standards/Approvals | IEC 60825-1 and IEC 62471 | |
| Maximum Supply Voltage | 2.4V | |
| Automotive Standard | AEC-Q100 Rev C | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Peak Wavelength 860nm | ||
Product Type IR LED | ||
Package Type PLCC 2 | ||
Radiant Flux 60mW | ||
Packaging Tape & Reel | ||
Radiant Intensity 20mW/sr | ||
Mount Type Surface | ||
Angle of Half Intensity 60° | ||
Number of LEDs 1 | ||
Number of Pins 4 | ||
Lens Shape Round | ||
Series Power TOPLED | ||
Standards/Approvals IEC 60825-1 and IEC 62471 | ||
Maximum Supply Voltage 2.4V | ||
Automotive Standard AEC-Q100 Rev C | ||
OSRAM Power TOPLED Series IR LEDs - 850/860nm
The Power TOPLED family, from OSRAM Opto Semiconductors, are surface mount (SMT) Infrared (IR) emitting LEDs. They are available in both flat top and dome lens types. The Power TOPLED family are high power IR LEDs with short switching times. Suitable applications include; IR illumination for cameras (CCTV), IR data transmission and sensor technology.
Features of the Power TOPLED IR LEDs:
Surface mount (SMT)
PLCC-4 package
Dimensions: 3 x 3.4 mm
Variety of lens types: flat top and dome
Wavelength: 850nm or 860nm
Infrared (IR) Light Emitters, OSRAM Opto Semiconductors
Related links
- SFH 4250 ams OSRAM Power TOPLED 860 nm IR LED PLCC 2 Surface package
- SFH 4250S ams OSRAM Power TOPLED 860 nm IR LED PLCC 2 Surface package
- ams OSRAM TOPLED 860 nm IR LED PLCC 2 Surface package
- SFH 4253 ams OSRAM TOPLED 860 nm IR LED PLCC 2 Surface package
- SFH 4253-R ams OSRAM TOPLED 860 nm IR LED PLCC 2 Surface package
- SFH 4257R-Q1Q2 ams OSRAM TOPLED Black 860 nm IR LED PLCC 2 Surface package
- ams OSRAM Power TOPLED Lens 860 nm IR LED PLCC 4 Surface package
- SFH 4259S ams OSRAM Power TOPLED Lens 860 nm IR LED PLCC 4 Surface package
