SFH 4259S ams OSRAM Power TOPLED Lens 860 nm IR LED PLCC 4 Surface package

Get a bulk buy discount

Add 50 more to save 2%

View bulk pricing options

Subtotal (1 pack of 5 units)*

€5.50

(exc. VAT)

€6.75

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 45€1.10€5.50-
50 - 120€1.07€5.352%
125 - 245€1.034€5.176%
250 - 495€1.006€5.038%
500 +€0.976€4.8811%

*price indicative

Packaging Options:
RS Stock No.:
741-4061
Mfr. Part No.:
SFH 4259S
Manufacturer:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

Product Type

IR LED

Peak Wavelength

860nm

Package Type

PLCC 4

Radiant Flux

115mW

Packaging

Tape & Reel

Radiant Intensity

85mW/sr

Mount Type

Surface

Angle of Half Intensity

25°

Lens Shape

Dome

Series

Power TOPLED Lens

Standards/Approvals

IEC 60825-1 and IEC 62471

Maximum Supply Voltage

1V

Automotive Standard

AEC-Q100 Rev C

COO (Country of Origin):
MY

OSRAM Power TOPLED Series IR LEDs - 850/860nm


The Power TOPLED family, from OSRAM Opto Semiconductors, are surface mount (SMT) Infrared (IR) emitting LEDs. They are available in both flat top and dome lens types. The Power TOPLED family are high power IR LEDs with short switching times. Suitable applications include; IR illumination for cameras (CCTV), IR data transmission and sensor technology.

Features of the Power TOPLED IR LEDs:

Surface mount (SMT)

PLCC-4 package

Dimensions: 3 x 3.4 mm

Variety of lens types: flat top and dome

Wavelength: 850nm or 860nm

Infrared (IR) Light Emitters, OSRAM Opto Semiconductors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy