SFH 4043B ams OSRAM 940 nm LED Black Dome Lens Reflow Soldering package
- RS Stock No.:
- 841-064
- Mfr. Part No.:
- SFH 4043B
- Manufacturer:
- ams OSRAM
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 841-064
- Mfr. Part No.:
- SFH 4043B
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Peak Wavelength | 940nm | |
| Product Type | LED | |
| Package Type | Black Dome Lens | |
| Radiant Flux | 50mW | |
| Radiant Intensity | 9mW/sr | |
| Packaging | Tape and Reel | |
| Mount Type | Reflow Soldering | |
| Angle of Half Intensity | 70° | |
| Number of LEDs | 1 | |
| Number of Pins | 2 | |
| LED Material | Thin Film | |
| Standards/Approvals | IEC 62471:2006 Exempt risk group | |
| Maximum Supply Voltage | 5V | |
| Automotive Standard | AEC-Q102 | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Peak Wavelength 940nm | ||
Product Type LED | ||
Package Type Black Dome Lens | ||
Radiant Flux 50mW | ||
Radiant Intensity 9mW/sr | ||
Packaging Tape and Reel | ||
Mount Type Reflow Soldering | ||
Angle of Half Intensity 70° | ||
Number of LEDs 1 | ||
Number of Pins 2 | ||
LED Material Thin Film | ||
Standards/Approvals IEC 62471:2006 Exempt risk group | ||
Maximum Supply Voltage 5V | ||
Automotive Standard AEC-Q102 | ||
- COO (Country of Origin):
- TW
The ams OSRAM Infrared emitter offers Advanced capabilities for IR applications, providing brighter illumination and longer battery life. Its Compact design allows for nearly invisible integration in modern devices.
ESD rated up to 2 kV according to ANSI/ESDA/JEDEC standards
Compact dimensions of 1.0 mm x 0.5 mm x 0.45 mm for space-saving installations
Centroid Wavelength available in both 930 nm and 940 nm options
Provides radiant intensity ranging from 5.6 to 11.2 mW/sr
Related links
- SFH 4043B-P2Q2-21 ams OSRAM 940 nm LED Black Dome Lens Reflow Soldering package
- SFH 4043B-P2Q2-22 ams OSRAM 940 nm LED Black Dome Lens Reflow Soldering package
- SFH 4053B ams OSRAM 860 nm LED R Reflow Soldering package
- ams OSRAM OSLON P1616 940 nm IR LED Surface package
- ams OSRAM SFH 950 nm High Power Infrared Emitting Diode 1210 Dome Lens Surface package
- SFH 4182S ams OSRAM SFH 950 nm High Power Infrared Emitting Diode 1210 Dome Lens Surface package
- SFH 47278AS A01 ams OSRAM SFH 950 nm High Power Infrared Emitting Diode 1210 Dome Lens Surface package
- SFH 47267AS A01 ams OSRAM SFH 950 nm High Power Infrared Emitting Diode 1210 Dome Lens Surface package
