SFH 4043B-P2Q2-22 ams OSRAM 940 nm LED Black Dome Lens Reflow Soldering package

Image representative of range

Get a bulk buy discount

Add 10 more to save 32%

View bulk pricing options

Subtotal (1 tape of 1 unit)*

€0.56

(exc. VAT)

€0.69

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tape(s)
Per Tape
Saving
1 - 9€0.56-
10 - 99€0.3832%
100 - 499€0.2850%
500 - 999€0.2358%
1000 +€0.2260%

*price indicative

RS Stock No.:
841-066
Mfr. Part No.:
SFH 4043B-P2Q2-22
Manufacturer:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

Peak Wavelength

940nm

Product Type

LED

Package Type

Black Dome Lens

Radiant Flux

50mW

Radiant Intensity

9mW/sr

Packaging

Tape and Reel

Mount Type

Reflow Soldering

Angle of Half Intensity

70°

Number of LEDs

1

Number of Pins

2

LED Material

Thin Film

Standards/Approvals

IEC 62471:2006 Exempt risk group

Maximum Supply Voltage

5V

Automotive Standard

AEC-Q102

COO (Country of Origin):
TW
The ams OSRAM Infrared emitter offers Advanced capabilities for IR applications, providing brighter illumination and longer battery life. Its Compact design allows for nearly invisible integration in modern devices.

Housed in a Compact black package measuring 1.0 mm x 0.5 mm x 0.45 mm

Centroid Wavelength options of 930 nm and 940 nm ensure optimal performance

High radiant intensity with values between 5.6 and 11.2 mW/sr

Superior efficiency supports extended battery life in consumer devices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy