SFH 4053B ams OSRAM 860 nm LED R Reflow Soldering package
- RS Stock No.:
- 841-067
- Mfr. Part No.:
- SFH 4053B
- Manufacturer:
- ams OSRAM
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 841-067
- Mfr. Part No.:
- SFH 4053B
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Peak Wavelength | 860nm | |
| Product Type | LED | |
| Package Type | R | |
| Radiant Flux | 52mW | |
| Radiant Intensity | 9mW/sr | |
| Packaging | Tape and Reel | |
| Mount Type | Reflow Soldering | |
| Angle of Half Intensity | 70° | |
| Number of LEDs | 1 | |
| Number of Pins | 2 | |
| LED Material | Thin Film | |
| Standards/Approvals | IEC 62471:2006 Exempt risk group | |
| Maximum Supply Voltage | 5V | |
| Automotive Standard | AEC-Q102 | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Peak Wavelength 860nm | ||
Product Type LED | ||
Package Type R | ||
Radiant Flux 52mW | ||
Radiant Intensity 9mW/sr | ||
Packaging Tape and Reel | ||
Mount Type Reflow Soldering | ||
Angle of Half Intensity 70° | ||
Number of LEDs 1 | ||
Number of Pins 2 | ||
LED Material Thin Film | ||
Standards/Approvals IEC 62471:2006 Exempt risk group | ||
Maximum Supply Voltage 5V | ||
Automotive Standard AEC-Q102 | ||
- COO (Country of Origin):
- TW
The ams OSRAM Infrared emitter offers Advanced capabilities for IR applications, providing brighter illumination and longer battery life. Its Compact design allows for nearly invisible integration in modern devices.
Utilizes innovative Thinfilm IR:6 Chip technology for enhanced infrared illumination
Extends battery life through superior efficiency
Housed in a dark package for nearly invisible integration into devices
Offers robust ESD protection up to 2 kV
Related links
- SFH 4043B ams OSRAM 940 nm LED Black Dome Lens Reflow Soldering package
- SFH 4043B-P2Q2-21 ams OSRAM 940 nm LED Black Dome Lens Reflow Soldering package
- SFH 4043B-P2Q2-22 ams OSRAM 940 nm LED Black Dome Lens Reflow Soldering package
- SFH 4655-Z ams OSRAM MIDLED 860 nm IR LED Surface package
- SFH 4255 ams OSRAM SIDELED 860 nm IR LED Surface package
- ams OSRAM 860 nm IR LED 5 mm (T-1 3/4) Through Hole package
- SFH 4258B ams OSRAM 860 nm IR LED Power TOPLED Surface package
- SFH 4851 ams OSRAM 860 nm IR LED TO-46 Through Hole package
