SIR-34ST3F ROHM 950 nm Infrared Emitting Diode 3 mm (T-1) Through Hole package
- RS Stock No.:
- 124-6857
- Mfr. Part No.:
- SIR-34ST3F
- Manufacturer:
- ROHM
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€9.68
(exc. VAT)
€11.90
(inc. VAT)
In Stock
- 150 unit(s) ready to ship from another location
- Plus 1,425 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 100 | €0.387 | €9.68 |
| 125 - 225 | €0.334 | €8.35 |
| 250 - 600 | €0.326 | €8.15 |
| 625 - 1225 | €0.317 | €7.93 |
| 1250 + | €0.31 | €7.75 |
*price indicative
- RS Stock No.:
- 124-6857
- Mfr. Part No.:
- SIR-34ST3F
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Peak Wavelength | 950nm | |
| Product Type | Infrared Emitting Diode | |
| Package Type | 3 mm (T-1) | |
| Radiant Intensity | 17.6mW/sr | |
| Packaging | Bulk | |
| Mount Type | Through Hole | |
| Angle of Half Intensity | 27° | |
| Number of LEDs | 1 | |
| Number of Pins | 2 | |
| Lens Shape | Round | |
| LED Material | GaAs | |
| Standards/Approvals | No | |
| Maximum Supply Voltage | 1.6V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Peak Wavelength 950nm | ||
Product Type Infrared Emitting Diode | ||
Package Type 3 mm (T-1) | ||
Radiant Intensity 17.6mW/sr | ||
Packaging Bulk | ||
Mount Type Through Hole | ||
Angle of Half Intensity 27° | ||
Number of LEDs 1 | ||
Number of Pins 2 | ||
Lens Shape Round | ||
LED Material GaAs | ||
Standards/Approvals No | ||
Maximum Supply Voltage 1.6V | ||
Automotive Standard No | ||
Infrared Light Emitting Diodes, Top View Package, ROHM
High luminous efficiency
Peak light emitting wavelength at 950nm
Infrared (IR) Light Emitters, ROHM Semiconductor
Related links
- SIR-56ST3F ROHM 950 nm IR Emitting Diode DIP Through Hole package
- SIR-563ST3F ROHM 940 nm Infrared Emitting Diode 5 mm (T-1 3/4) Through Hole package
- VSLY3850 Vishay 870 nm High Speed Infrared Emitting Diode 3 mm (T-1) Through Hole package
- TSAL6400 Vishay 940 nm Infrared Emitting Diode 5 mm (T-1 3/4) Through Hole package
- TSAL6200 Vishay 940 nm Infrared Emitting Diode 5 mm (T-1 3/4) Through Hole package
- SFH 4140 ams OSRAM T-MIDLED 950 nm High Power Infrared Emitting Diode Surface package
- Vishay VSMA1094 950 nm High Power Infrared Emitting Diode Surface Mount Surface package
- VSMA1094250 Vishay 950 nm High Power Infrared Emitting Diode Surface Mount Surface package
