SFH 4140 ams OSRAM T-MIDLED 950 nm High Power Infrared Emitting Diode Surface package

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
168-5511
Mfr. Part No.:
SFH 4140
Manufacturer:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

Peak Wavelength

950nm

Product Type

High Power Infrared Emitting Diode

Radiant Flux

55mW

Radiant Intensity

50mW/sr

Mount Type

Surface

Angle of Half Intensity

25°

Number of LEDs

1

Number of Pins

2

Lens Shape

Round

Series

T-MIDLED

COO (Country of Origin):
MY

OSRAM T-MIDLED Series IR LEDs


The T-MIDLED range, from Osram Opto Semiconductors, are a side-looking T-shaped MIDLED in a Compact package. These Infrared (IR) LEDs offer high radiant intensity and are mounted flush for a lower profile. This makes the IR T-MIDLEDs Ideal for thin smartphone and tablet computer applications.

High power infrared LED: 55mW

Beam angle: 50°

940nm emitter

Sidelooker package

Infrared (IR) Light Emitters, OSRAM Opto Semiconductors


Warning

Depending on the mode of operation, these devices emit highly concentrated non-visible infrared light which can be hazardous to the human eye.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy