SFH 4244-QR ams OSRAM SIDELED 950 nm IR LED Surface package
- RS Stock No.:
- 124-9088
- Mfr. Part No.:
- SFH 4244-QR
- Manufacturer:
- ams OSRAM
Get a bulk buy discount
Add 200 more to save 28%
View bulk pricing optionsSubtotal (1 pack of 20 units)*
€8.28
(exc. VAT)
€10.18
(inc. VAT)
Last RS stock
- Final 1,480 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 180 | €0.414 | €8.28 | - |
| 200 - 480 | €0.296 | €5.92 | 28% |
| 500 - 980 | €0.177 | €3.54 | 57% |
| 1000 - 1980 | €0.172 | €3.44 | 58% |
| 2000 + | €0.168 | €3.36 | 59% |
*price indicative
- RS Stock No.:
- 124-9088
- Mfr. Part No.:
- SFH 4244-QR
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Peak Wavelength | 950nm | |
| Product Type | IR LED | |
| Radiant Flux | 35mW | |
| Packaging | Tape & Reel | |
| Radiant Intensity | 20mW/sr | |
| Mount Type | Surface | |
| Angle of Half Intensity | 60° | |
| Number of LEDs | 1 | |
| Number of Pins | 2 | |
| Lens Shape | Round | |
| Series | SIDELED | |
| Standards/Approvals | IEC 60825-1 and IEC 62471 | |
| Maximum Supply Voltage | 5V | |
| Automotive Standard | AEC-Q100 Rev C | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Peak Wavelength 950nm | ||
Product Type IR LED | ||
Radiant Flux 35mW | ||
Packaging Tape & Reel | ||
Radiant Intensity 20mW/sr | ||
Mount Type Surface | ||
Angle of Half Intensity 60° | ||
Number of LEDs 1 | ||
Number of Pins 2 | ||
Lens Shape Round | ||
Series SIDELED | ||
Standards/Approvals IEC 60825-1 and IEC 62471 | ||
Maximum Supply Voltage 5V | ||
Automotive Standard AEC-Q100 Rev C | ||
OSRAM SIDELED Series IR LEDs
The SIDELED package IR series of LEDs, from Osram Opto Semiconductors, are SMT side-looking infrared emitters. These Compact IR LEDs are Ideal for applications including: Infrared illumination for cameras, IR data transmission and optical sensors.
Viewing angle: ±60°
PLCC2 sidelooker package
Infrared (IR) Light Emitters, OSRAM Opto Semiconductors
Related links
- ams OSRAM SIDELED 950 nm IR LED Surface package
- SFH 4244 ams OSRAM SFH 4244 950 nm IR LED Clear Epoxy Surface package
- ams OSRAM SFH 4244 950 nm IR LED Clear Epoxy Surface package
- ams OSRAM SFH 4247 950 nm IR LED Mini TOPLED Surface package
- SFH 4247-QR ams OSRAM SFH 4247 950 nm IR LED Mini TOPLED Surface package
- ams OSRAM SIDELED 860 nm IR LED Surface package
- SFH 4255-S ams OSRAM SIDELED 860 nm IR LED Surface package
- SFH 4256 ams OSRAM SIDELED 860 nm IR LED Surface package
