SFH 4259-U ams OSRAM Power TOPLED Lens 860 nm IR LED PLCC 4 Surface package
- RS Stock No.:
- 124-9100
- Mfr. Part No.:
- SFH 4259-U
- Manufacturer:
- ams OSRAM
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 124-9100
- Mfr. Part No.:
- SFH 4259-U
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Peak Wavelength | 860nm | |
| Product Type | IR LED | |
| Package Type | PLCC 4 | |
| Radiant Flux | 70mW | |
| Radiant Intensity | 80mW/sr | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Angle of Half Intensity | 25° | |
| Number of LEDs | 1 | |
| Number of Pins | 4 | |
| Lens Shape | Round | |
| Series | Power TOPLED Lens | |
| Standards/Approvals | IEC 60825-1 and IEC 62471 | |
| Maximum Supply Voltage | 5V | |
| Automotive Standard | AEC-Q100 Rev C | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Peak Wavelength 860nm | ||
Product Type IR LED | ||
Package Type PLCC 4 | ||
Radiant Flux 70mW | ||
Radiant Intensity 80mW/sr | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Angle of Half Intensity 25° | ||
Number of LEDs 1 | ||
Number of Pins 4 | ||
Lens Shape Round | ||
Series Power TOPLED Lens | ||
Standards/Approvals IEC 60825-1 and IEC 62471 | ||
Maximum Supply Voltage 5V | ||
Automotive Standard AEC-Q100 Rev C | ||
- COO (Country of Origin):
- MY
OSRAM TOPLED Series IR LEDs - 860/880nm
This range of IR LEDs, from OSRAM Opto Semiconductors, are in their surface mount (SMT) TOPLED package. They have a Wavelength of 860nm or 880nm. Their white, flat TOP TOPLED package is also available in a reverse Gull Wing option. These high power LEDs offer a homogeneous radiation pattern. Suitable applications for the TOPLED IR LEDs include; miniature photointerrupters, control and drive circuits, automotive, sensor technology and alarm and safety equipment (CCTV).
Features of the TOPLED IR LEDs:
Dimensions: 3.4 x 3 x 2.1 mm
Reverse Gull Wing option
Wavelength: 860nm or 880nm
Infrared (IR) Light Emitters, OSRAM Opto Semiconductors
Related links
- ams OSRAM Power TOPLED Lens 860 nm IR LED PLCC 4 Surface package
- SFH 4259 ams OSRAM Power TOPLED Lens 860 nm IR LED PLCC 4 Surface package
- SFH 4259S ams OSRAM Power TOPLED Lens 860 nm IR LED PLCC 4 Surface package
- SFH 4258 ams OSRAM Power TOPLED Lens 860 nm IR LED PLCC 4 Surface package
- SFH 4258S ams OSRAM Power TOPLED Lens 860 nm IR LED PLCC 4 Surface package
- SFH 4258-VAW-Z ams OSRAM Power TOPLED Lens 860 nm IR LED PLCC 4 Surface package
- ams OSRAM Power TOPLED 950 nm IR LED PLCC 4 Surface package
- SFH 4249-U ams OSRAM Power TOPLED 950 nm IR LED PLCC 4 Surface package
