SFH 4258S ams OSRAM Power TOPLED Lens 860 nm IR LED PLCC 4 Surface package
- RS Stock No.:
- 168-5443
- Mfr. Part No.:
- SFH 4258S
- Manufacturer:
- ams OSRAM
Subtotal (1 reel of 2000 units)*
€806.00
(exc. VAT)
€992.00
(inc. VAT)
Temporarily out of stock
- Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | €0.403 | €806.00 |
*price indicative
- RS Stock No.:
- 168-5443
- Mfr. Part No.:
- SFH 4258S
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Peak Wavelength | 860nm | |
| Product Type | IR LED | |
| Package Type | PLCC 4 | |
| Radiant Flux | 115mW | |
| Radiant Intensity | 185mW/sr | |
| Mount Type | Surface | |
| Angle of Half Intensity | 15° | |
| Number of LEDs | 2 | |
| Number of Pins | 4 | |
| Lens Shape | Dome | |
| Series | Power TOPLED Lens | |
| Standards/Approvals | IEC 60825-1 and IEC 62471 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Peak Wavelength 860nm | ||
Product Type IR LED | ||
Package Type PLCC 4 | ||
Radiant Flux 115mW | ||
Radiant Intensity 185mW/sr | ||
Mount Type Surface | ||
Angle of Half Intensity 15° | ||
Number of LEDs 2 | ||
Number of Pins 4 | ||
Lens Shape Dome | ||
Series Power TOPLED Lens | ||
Standards/Approvals IEC 60825-1 and IEC 62471 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
OSRAM Power TOPLED Series IR LEDs - 850/860nm
The Power TOPLED family, from OSRAM Opto Semiconductors, are surface mount (SMT) Infrared (IR) emitting LEDs. They are available in both flat TOP and dome lens types. The Power TOPLED family are high power IR LEDs with short switching times. Suitable applications include; IR illumination for cameras (CCTV), IR data transmission and sensor technology.
Features of the Power TOPLED IR LEDs:
Surface mount (SMT)
PLCC-4 package
Dimensions: 3 x 3.4 mm
Variety of lens types: flat TOP and dome
Wavelength: 850nm or 860nm
Infrared (IR) Light Emitters, OSRAM Opto Semiconductors
Related links
- SFH 4258S ams OSRAM Power TOPLED Lens 860 nm IR LED PLCC 4 Surface package
- SFH 4259S ams OSRAM Power TOPLED Lens 860 nm IR LED PLCC 4 Surface package
- SFH 4258 ams OSRAM Power TOPLED Lens 860 nm IR LED PLCC 4 Surface package
- ams OSRAM Power TOPLED Lens 860 nm IR LED PLCC 4 Surface package
- SFH 4259 ams OSRAM Power TOPLED Lens 860 nm IR LED PLCC 4 Surface package
- SFH 4258-VAW-Z ams OSRAM Power TOPLED Lens 860 nm IR LED PLCC 4 Surface package
- SFH 4259-U ams OSRAM Power TOPLED Lens 860 nm IR LED PLCC 4 Surface package
- ams OSRAM Power TOPLED 860 nm IR LED PLCC 2 Surface package
