SFH 4546-AWBW ams OSRAM SFH 4546 950 nm IR LED 5 mm (T-1 3/4) Through Hole package

Get a bulk buy discount

Add 100 more to save 28%

View bulk pricing options

Subtotal (1 pack of 20 units)*

€10.82

(exc. VAT)

€13.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 60 unit(s) ready to ship from another location
  • Plus 920 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
20 - 80€0.541€10.82-
100 - 180€0.387€7.7428%
200 - 480€0.369€7.3831%
500 - 980€0.227€4.5458%
1000 +€0.221€4.4259%

*price indicative

Packaging Options:
RS Stock No.:
124-9107
Mfr. Part No.:
SFH 4546-AWBW
Manufacturer:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

Peak Wavelength

950nm

Product Type

IR LED

Package Type

5 mm (T-1 3/4)

Radiant Flux

55mW

Radiant Intensity

130mW/sr

Mount Type

Through Hole

Angle of Half Intensity

20°

Number of LEDs

1

Number of Pins

2

Lens Shape

Dome

Series

SFH 4546

Standards/Approvals

IEC 60825-1 and IEC 62471

Maximum Supply Voltage

5V

Automotive Standard

No

COO (Country of Origin):
MY

OSRAM Through-Hole 5mm (T-1 3/4) IR Emitters


A range of Infrared (IR) emitters, from OSRAM Opto Semiconductors, in standard 5 mm (T-1 3/4) through-hole plastic packages. Some IR LEDs within this range are a spectral match with silicon photodetectors.

Infrared (IR) Light Emitters, OSRAM Opto Semiconductors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy