SFH 4546-AWBW ams OSRAM SFH 4546 950 nm IR LED 5 mm (T-1 3/4) Through Hole package
- RS Stock No.:
- 168-5215
- Mfr. Part No.:
- SFH 4546-AWBW
- Manufacturer:
- ams OSRAM
Subtotal (1 bag of 1000 units)*
€280.00
(exc. VAT)
€340.00
(inc. VAT)
Temporarily out of stock
- Shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 1000 + | €0.28 | €280.00 |
*price indicative
- RS Stock No.:
- 168-5215
- Mfr. Part No.:
- SFH 4546-AWBW
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Peak Wavelength | 950nm | |
| Product Type | IR LED | |
| Package Type | 5 mm (T-1 3/4) | |
| Radiant Flux | 55mW | |
| Radiant Intensity | 130mW/sr | |
| Mount Type | Through Hole | |
| Angle of Half Intensity | 20° | |
| Number of LEDs | 1 | |
| Number of Pins | 2 | |
| Lens Shape | Dome | |
| Series | SFH 4546 | |
| Standards/Approvals | IEC 60825-1 and IEC 62471 | |
| Maximum Supply Voltage | 5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Peak Wavelength 950nm | ||
Product Type IR LED | ||
Package Type 5 mm (T-1 3/4) | ||
Radiant Flux 55mW | ||
Radiant Intensity 130mW/sr | ||
Mount Type Through Hole | ||
Angle of Half Intensity 20° | ||
Number of LEDs 1 | ||
Number of Pins 2 | ||
Lens Shape Dome | ||
Series SFH 4546 | ||
Standards/Approvals IEC 60825-1 and IEC 62471 | ||
Maximum Supply Voltage 5V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
OSRAM Through-Hole 5mm (T-1 3/4) IR Emitters
A range of Infrared (IR) emitters, from OSRAM Opto Semiconductors, in standard 5 mm (T-1 3/4) through-hole plastic packages. Some IR LEDs within this range are a spectral match with silicon photodetectors.
Infrared (IR) Light Emitters, OSRAM Opto Semiconductors
Related links
- SFH 4546-AWBW ams OSRAM SFH 4546 950 nm IR LED 5 mm (T-1 3/4) Through Hole package
- SFH 4546 ams OSRAM 950 nm IR LED 5 mm (T-1 3/4) Through Hole package
- ams OSRAM SFH 4350 860 nm IR LED 3 mm (T-1) Through Hole package
- SFH 4350-AWBW ams OSRAM SFH 4350 860 nm IR LED 3 mm (T-1) Through Hole package
- SFH 4544 ams OSRAM SFH 4544 950 nm IR LED 5 mm (T-1 3/4) Through Hole package
- SFH 4547 ams OSRAM 950 nm IR LED 5 mm (T-1 3/4) Through Hole package
- SFH 4545-DWEW ams OSRAM 950 nm IR LED 5 mm (T-1 3/4) Through Hole package
- SFH 4557 ams OSRAM SFH 4557 860 nm IR LED 5 mm (T-1 3/4) Through Hole package
