L-7113SF6C Kingbright L-7113SF6C 860 nm IR LED 5 mm (T-1 3/4) Through Hole package
- RS Stock No.:
- 165-1785
- Mfr. Part No.:
- L-7113SF6C
- Manufacturer:
- Kingbright
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 165-1785
- Mfr. Part No.:
- L-7113SF6C
- Manufacturer:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Peak Wavelength | 860nm | |
| Product Type | IR LED | |
| Package Type | 5 mm (T-1 3/4) | |
| Radiant Intensity | 40mW/sr | |
| Packaging | Tape & Reel | |
| Mount Type | Through Hole | |
| Angle of Half Intensity | 20° | |
| Number of LEDs | 1 | |
| Number of Pins | 2 | |
| Lens Shape | Round | |
| Series | L-7113SF6C | |
| LED Material | GaAlAs | |
| Standards/Approvals | CIE127-2007, RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
Peak Wavelength 860nm | ||
Product Type IR LED | ||
Package Type 5 mm (T-1 3/4) | ||
Radiant Intensity 40mW/sr | ||
Packaging Tape & Reel | ||
Mount Type Through Hole | ||
Angle of Half Intensity 20° | ||
Number of LEDs 1 | ||
Number of Pins 2 | ||
Lens Shape Round | ||
Series L-7113SF6C | ||
LED Material GaAlAs | ||
Standards/Approvals CIE127-2007, RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Kingbright Through-Hole 5mm (T-1 3/4) IR LEDs
This range of Infrared (IR) emitters, from Kingbright, are in standard 5mm (T-1 3/4) packages. These IR LEDs also have a round package. The 5mm IR LEDs are mechanically and spectrally matched to their phototransistor.
Infrared (IR) Light Emitters, Kingbright
Related links
- Kingbright L-7113SF6C 860 nm IR LED 5 mm (T-1 3/4) Through Hole package
- ams OSRAM 860 nm IR LED 5 mm (T-1 3/4) Through Hole package
- SFH 4550 ams OSRAM 860 nm IR LED 5 mm (T-1 3/4) Through Hole package
- ams OSRAM SFH 4554 860 nm IR LED 5 mm (T-1 3/4) Through Hole package
- SFH 4557 ams OSRAM SFH 4557 860 nm IR LED 5 mm (T-1 3/4) Through Hole package
- SFH 4555 ams OSRAM SFH 4555 860 nm IR LED 5 mm (T-1 3/4) Through Hole package
- SFH 4556 ams OSRAM SFH 4556 860 nm IR LED 5 mm (T-1 3/4) Through Hole package
- SFH 4554 ams OSRAM SFH 4554 860 nm IR LED 5 mm (T-1 3/4) Through Hole package
