EOLD-1550-525 OSA Opto, IR LED

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
173-6240
Mfr. Part No.:
EOLD-1550-525
Manufacturer:
OSA Opto
Find similar products by selecting one or more attributes.
Select all

Brand

OSA Opto

OSA Opto IR LED


The OSA Opto InGaAs/InP, MQW IR LED is a solid-state lighting (SSL) type of LED that sends out light with a longer wavelength than the visible light. It has a forward voltage rating of 900mV and a forward current of 100mA. The diode has a 1.5mm pitch.

Features and Benefits


• High power
• High-speed infrared LED in a standard 5mm package
• Housing without standoff leads
• Operating temperature ranges between -20°C and 80°C
• Peak wavelength 1550nm
• Power dissipation is 100mW
• Rise time is 10ns

Applications


• Optical communication
• Safety equipment and automation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy