EOLD-355-525 OSA Opto EOLD-355-525 Series 1-LEDs UV LED 353 nm 1.2 mW 15 °, 2-Pin Through Hole package
- RS Stock No.:
- 173-6308
- Mfr. Part No.:
- EOLD-355-525
- Manufacturer:
- OSA Opto
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 173-6308
- Mfr. Part No.:
- EOLD-355-525
- Manufacturer:
- OSA Opto
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OSA Opto | |
| UV Type | Ultraviolet | |
| Product Type | UV LED | |
| Number of LEDs | 1 | |
| Peak Wavelength | 353nm | |
| Radiant Flux | 1.2mW | |
| Viewing Angle | 15 ° | |
| Number of Pins | 2 | |
| LED Material | Aluminium Gallium Nitride | |
| Mount Type | Through Hole | |
| Diameter | 5mm | |
| Height | 31.7mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Series | EOLD-355-525 | |
| Select all | ||
|---|---|---|
Brand OSA Opto | ||
UV Type Ultraviolet | ||
Product Type UV LED | ||
Number of LEDs 1 | ||
Peak Wavelength 353nm | ||
Radiant Flux 1.2mW | ||
Viewing Angle 15 ° | ||
Number of Pins 2 | ||
LED Material Aluminium Gallium Nitride | ||
Mount Type Through Hole | ||
Diameter 5mm | ||
Height 31.7mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Series EOLD-355-525 | ||
OSA Opto UV LED
The OSA Opto 5mm, ultraviolet LED is a new age product with 100mW power dissipation and 2 pins. It has a through-hole mount and dome lens style. A Zener diode is a built-in protective circuit against static electricity. UV LED's lead frame is coated with FE plus AG coating. It is made of silicone resin material.
Features and Benefits
• Forward current is 25mA
• Forward voltage is 3.6V
• High power
• High reliability
• High speed
• Narrow beam angle
• Operating temperature ranges between -30°C and 80°C
Applications
• Cosmetic curing
• Forensics
• Industrial curing
• Plant growth
• Security
• Sterilisation
Related links
- EOLD-355-525 OSA Opto EOLD-355-525 Series 1-LEDs UV LED 353 nm 1.2 mW 15 °, 2-Pin Through Hole package
- EOLD-365-525 OSA Opto EOLD-365-525 Series 1-LEDs UV LED 370 nm 6 mW 15 °, 2-Pin Through Hole package
- OCU-400-UE365-X-T OSA Opto OCU-400 Series 1-LEDs UV LED 367 nm 10 mW, 2-Pin Surface package
- EOLD-1550-525 OSA Opto, IR LED
- OCU-400-UB355-X-T OSA Opto OCU-400 Series 1-LEDs UV LED 360 nm, 2-Pin Surface package
- OCU-400-UC375-X-T OSA Opto OCU-400 Series 1-LEDs UV LED 380 nm, 2-Pin Surface package
- OCU-440-UE425-X-T OSA Opto OCU-440 Series 1-LEDs UV LED 430 nm, 2-Pin Surface package
- OCU-440-UE400-X-T OSA Opto OCU-440 Series 1-LEDs UV LED 405 nm, 2-Pin Surface package
