OCI-440-915-X-T OSA Opto, OCI-440 915nm IR LED, 1515 SMD package
- RS Stock No.:
- 173-6244
- Mfr. Part No.:
- OCI-440-915-X-T
- Manufacturer:
- OSA Opto
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 173-6244
- Mfr. Part No.:
- OCI-440-915-X-T
- Manufacturer:
- OSA Opto
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OSA Opto | |
| Select all | ||
|---|---|---|
Brand OSA Opto | ||
OSA Opto Light has designed several PCB-based SMD-LED packages for various sizes, radiant characteristics and chip types. Almost all of our standard chips can be mounted in our SMD-packages. All devices can be characterized at 20mA, 2mA (low current) and under custom specific conditions. Most of them can be packaged tape-up and tape-down. The thermal resistance of the devices itself is about 150K/W (Kelvin/Watt), depending on chip technology a power dissipation up to 10mW can be realized.
package: 1515
size: 3.8mm x 3.8mm x 0.9mm
view angle: 120°
substrate: AlN Ceramic
for High Power applications
technology: GaP, AlInGaP, GaAlAs and InGaN
soldering pads: silver plated
suitable for all SMT assembly methods
size: 3.8mm x 3.8mm x 0.9mm
view angle: 120°
substrate: AlN Ceramic
for High Power applications
technology: GaP, AlInGaP, GaAlAs and InGaN
soldering pads: silver plated
suitable for all SMT assembly methods
Related links
- OSA Opto OCI-440 940 nm IR LED 1515 Surface package
- OCI-440-IT940-X-T OSA Opto OCI-440 940 nm IR LED 1515 Surface package
- EPIGAP OSA Photonics OCI-440 1140 nm IR LED 1515 Surface package
- OCI-440-IT740-Star EPIGAP OSA Photonics OCI-440 740 nm IR LED 1515 Surface package
- OCI-440-1140p-X-TU EPIGAP OSA Photonics OCI-440 1140 nm IR LED 1515 Surface package
- OSA Opto OIS-150 880 nm IR LED 1206 Surface package
- OIS-150-IT940-X-T OSA Opto OIS-150 940 nm IR LED 1206 Surface package
- OIS-150-880-X-T OSA Opto OIS-150 880 nm IR LED 1206 Surface package
