OIS-150-880-X-T OSA Opto OIS-150 880 nm IR LED 1206 Surface package
- RS Stock No.:
- 173-6255
- Mfr. Part No.:
- OIS-150-880-X-T
- Manufacturer:
- OSA Opto
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 173-6255
- Mfr. Part No.:
- OIS-150-880-X-T
- Manufacturer:
- OSA Opto
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OSA Opto | |
| Product Type | IR LED | |
| Peak Wavelength | 880nm | |
| Package Type | 1206 | |
| Packaging | Tape & Reel 3000 pcs/Reel | |
| Radiant Intensity | 2.5mW/sr | |
| Mount Type | Surface | |
| Number of LEDs | 1 | |
| Number of Pins | 2 | |
| Lens Shape | Square | |
| Series | OIS-150 | |
| LED Material | AlInGaP, GaAlAs, GaP, InGaN | |
| Standards/Approvals | RoHS, REACH | |
| Maximum Supply Voltage | 1.7V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand OSA Opto | ||
Product Type IR LED | ||
Peak Wavelength 880nm | ||
Package Type 1206 | ||
Packaging Tape & Reel 3000 pcs/Reel | ||
Radiant Intensity 2.5mW/sr | ||
Mount Type Surface | ||
Number of LEDs 1 | ||
Number of Pins 2 | ||
Lens Shape Square | ||
Series OIS-150 | ||
LED Material AlInGaP, GaAlAs, GaP, InGaN | ||
Standards/Approvals RoHS, REACH | ||
Maximum Supply Voltage 1.7V | ||
Automotive Standard No | ||
We develop and manufacture special, custom designed and standard High Brightness & High Power LED-Chips , SMD-LEDs and LED-Lamps in the colors white, uv 265-420nm ,vis 420-660nm and ir 660-1650nm. Our custom designed LED-Modules for OEMs are an efficient way for luminaries and other lighting applications.
package: 1206
size: 3.2mm x 1.6mm x 1.2mm
view angle: 140°
technology: GaP, AlInGaP, GaAlAs and InGaN
(un)colored, (un)diffused encapsulation available
soldering pads: gold plated
suitable for all SMT assembly methods
View angle 40°
package: 1206
size: 3.2mm x 1.6mm x 1.2mm
circuit substrate: glass laminated epoxy
Lead free solderable, soldering pads:gold plated
taped in 8 mm blister tape, cathode to transporting perforation
all devices sorted into luminous intensity classes
taping: face-up(TU) or face-down(TD) possible
Related links
- OIS-150-880-X-T OSA Opto OIS-150 880 nm IR LED 1206 Surface package
- OIS-150-675p-X-T OSA Opto OIS-150 675 nm IR LED 1206 Surface package
- OIS-150-IT940-X-T OSA Opto OIS-150 940 nm IR LED 1206 Surface package
- OIS-150-1300p-X-T OSA Opto OIS-150 1300 nm IR LED 1206 Surface package
- OIS-330-880-X-TU OSA Opto OIS-330 880 nm IR LED 1206 Surface package
- OIS-150-1050-X-T EPIGAP OSA Photonics OIS-150 1050 nm IR LED 1206 Surface package
- OIS-330-1050p-X-TU OSA Opto OIS-330 1050 nm IR LED 1206 Surface package
- OIS-330-1020p-X-TU OSA Opto OIS-330 1020 nm IR LED 1206 Surface package
