OIS-170-IT855-X-T OSA Opto IR LED
- RS Stock No.:
- 173-6263
- Mfr. Part No.:
- OIS-170-IT855-X-T
- Manufacturer:
- OSA Opto
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 173-6263
- Mfr. Part No.:
- OIS-170-IT855-X-T
- Manufacturer:
- OSA Opto
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OSA Opto | |
| Product Type | IR LED | |
| Select all | ||
|---|---|---|
Brand OSA Opto | ||
Product Type IR LED | ||
We develop and manufacture special, custom designed and standard High Brightness & High Power LED-Chips , SMD-LEDs and LED-Lamps in the colors white, uv 265-420nm ,vis 420-660nm and ir 660-1650nm. Our custom designed LED-Modules for OEMs are an efficient way for luminaries and other lighting applications.
package: 0805
size: 1.9mm x 1.2mm x 1.2mm
view angle: 140°
technology: GaP, AlInGaP, GaAlAs and InGaN
(un)colored, (un)diffused encapsulation available
soldering pads: gold plated
suitable for all SMT assembly methods
package: 0805
size: 1.9mm x 1.2mm x 1.2mm
circuit substrate:glass laminated epoxy
lead free solderable, soldering pads: Gold plated
taped in 8 mm blister tape, cathod to transporting perforation
all devices sorted into luminous intensity classes
Related links
- OIS-170-IT855-X-T OSA Opto IR LED
- OIS-170-675-X-T OSA Opto IR LED
- OIS-170-IT940-X-T OSA Opto IR LED
- OIS-150-880-X-T OSA Opto OIS-150 880 nm IR LED 1206 Surface package
- OSA Opto OCI-440 940 nm IR LED 1515 Surface package
- OCI-440-915-X-T OSA Opto 1515 SMD package
- OCI-440-IT940-X-T OSA Opto OCI-440 940 nm IR LED 1515 Surface package
- OIS-150-IT940-X-T OSA Opto OIS-150 940 nm IR LED 1206 Surface package
