OSA Opto OCI-440 940 nm IR LED 1515 Surface package
- RS Stock No.:
- 173-6352
- Mfr. Part No.:
- OCI-440-IT940-X-T
- Manufacturer:
- OSA Opto
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 173-6352
- Mfr. Part No.:
- OCI-440-IT940-X-T
- Manufacturer:
- OSA Opto
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OSA Opto | |
| Product Type | IR LED | |
| Peak Wavelength | 940nm | |
| Package Type | 1515 | |
| Radiant Intensity | 62mW/sr | |
| Packaging | Taped in 16 mm Blister Tape | |
| Mount Type | Surface | |
| Number of LEDs | 1 | |
| Number of Pins | 2 | |
| Lens Shape | Round | |
| Series | OCI-440 | |
| LED Material | GaP, InGaN, GaAlAs, AlInGaP | |
| Standards/Approvals | REACH, RoHS | |
| Maximum Supply Voltage | 1.8V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand OSA Opto | ||
Product Type IR LED | ||
Peak Wavelength 940nm | ||
Package Type 1515 | ||
Radiant Intensity 62mW/sr | ||
Packaging Taped in 16 mm Blister Tape | ||
Mount Type Surface | ||
Number of LEDs 1 | ||
Number of Pins 2 | ||
Lens Shape Round | ||
Series OCI-440 | ||
LED Material GaP, InGaN, GaAlAs, AlInGaP | ||
Standards/Approvals REACH, RoHS | ||
Maximum Supply Voltage 1.8V | ||
Automotive Standard No | ||
OSA Opto Light has designed several PCB-based SMD-LED packages for various sizes, radiant characteristics and chip types. Almost all of our standard chips can be mounted in our SMD-packages. All devices can be characterized at 20mA, 2mA (low current) and under custom specific conditions. Most of them can be packaged tape-up and tape-down. The thermal resistance of the devices itself is about 150K/W (Kelvin/Watt), depending on chip technology a power dissipation up to 10mW can be realized.
package: 1515
size: 3.8mm x 3.8mm x 0.9mm
view angle: 120°
substrate: AlN Ceramic
for High Power applications
technology: GaP, AlInGaP, GaAlAs and InGaN
soldering pads: silver plated
suitable for all SMT assembly methods
Related links
- OCI-440-IT940-X-T OSA Opto OCI-440 940 nm IR LED 1515 Surface package
- OCI-440-915-X-T OSA Opto 1515 SMD package
- OIS-150-IT940-X-T OSA Opto OIS-150 940 nm IR LED 1206 Surface package
- EPIGAP OSA Photonics OCI-440 1140 nm IR LED 1515 Surface package
- OCI-440-IT740-Star EPIGAP OSA Photonics OCI-440 740 nm IR LED 1515 Surface package
- OCI-440-1140p-X-TU EPIGAP OSA Photonics OCI-440 1140 nm IR LED 1515 Surface package
- OIS-170-IT940-X-T OSA Opto IR LED
- OCU-440-UE400-X-T OSA Opto OCU-440 Series 1-LEDs UV LED 405 nm, 2-Pin Surface package
